H1062 - Audio & Signal Transformers

1 Results
1 Results
Filtered By:PowerTransformers
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
Type
Termination Style
Frequency Range
Inductance
Primary Impedance
Secondary Impedance
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Number of Channels
Dimensions
Application
Package / Case
Length
Width
Height
Series
Qualification
Packaging
Datasheet
Mfr: H1062NL
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 4-Port

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LAN Transformers
Module
SMD/SMT
100 kHz to 100 MHz
350 uH
1.5 kV
0 C
+ 70 C
4 Channel
10/100 Base-TX
28.58 mm
12.19 mm
5.84 mm
H1062
Tube