E13 EMHV - Audio & Signal Transformers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B78308A2461A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 330nH 100mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 330 nH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2461A3 | ||||||||||
Mfr: B78308A2462A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 300nH 100mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 300 nH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2462A3 | ||||||||||
Mfr: B78308A2484A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 90uH 2pF 260mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 90 uH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2484A3 | ||||||||||
Mfr: B78308A2485A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 90uH 6pF 175mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 90 uH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2485A3 | ||||||||||
Mfr: B78308A2387A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 100uH 9pF 260mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 100 uH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2387A3 |