Discrete LAN - Audio & Signal Transformers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
505In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 0.6 in | 0.3 in | 0.163 in | Discrete LAN | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 400 MHz | 100 uH | 1.5 kV | 0 C | + 85 C | Single | 15 mm | 13.7 mm | 5.72 mm | Discrete LAN | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 0.5 in | 0.347 in | 0.082 in | Discrete LAN | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Quad | 28.45 mm | 17.27 mm | 11.18 mm | Discrete LAN | Tray | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 200 uH | 1.5 kV | 0 C | + 70 C | Single | 15 mm | 13.7 mm | 5.72 mm | Discrete LAN | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 120 uH | 1.5 kV | 0 C | + 70 C | Single | 13.7 mm | 12.2 mm | 5.72 mm | Discrete LAN | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 400 MHz | 180 uH | 1.5 kV | 0 C | + 70 C | Single | 17.73 mm | 14.86 mm | 7.24 mm | Discrete LAN | Tube |