BX - Audio & Signal Transformers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Line Communication Transformers | PLC | SMD/SMT | - 40 C | + 85 C | Single | 11.3 mm | 10.3 mm | 7.62 mm | BX | AEC-Q200 | Tube | |||||||||||
Not Available Online | Power Line Communication Transformers | PLC | SMD/SMT | - 40 C | + 125 C | Single | 11.31 mm | 10.43 mm | 7.3 mm | BX | AEC-Q200 | Tube | |||||||||||
0In Stock | BX | AEC-Q200 | Reel | ||||||||||||||||||||
0In Stock | BX | AEC-Q200 | Reel | ||||||||||||||||||||
Not Available Online | Power Line Communication Transformers | PLC | SMD/SMT | - 40 C | + 125 C | Single | 14.48 mm | 13.64 mm | 6.22 mm | BX | AEC-Q200 | Tube | |||||||||||
0In Stock | BX | AEC-Q200 | Reel | ||||||||||||||||||||
0In Stock | BX | AEC-Q200 | Reel | ||||||||||||||||||||
Not Available Online | Power Line Communication Transformers | PLC | SMD/SMT | - 40 C | + 85 C | Single | 11.3 mm | 10.3 mm | 7.62 mm | BX | AEC-Q200 | Tube |