505 - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PoE Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kVrms | 0 C | + 70 C | Single | 12.7 mm | 8.8 mm | 5.7 mm | 505 | Tube | |||||||||
Mfr: ALAN-505-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Transformers | Module | Single | 505 | Reel |