SMD - SM91602L - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM91602L-E TTI: SM91602L-E Bourns Availability: 800In StockAudio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1G,4.68kVDC, 0 to 85 C | 800In Stock | LAN Transformers | LAN | SMD/SMT | 1 uH | 0 C | + 85 C | 33 mm | 19.6 mm | 10.5 mm | SM91602L | Reel |