SMD - SM51625EL - Audio & Signal Transformers

1 Results
1 Results
Filtered By:PowerTransformers
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
Type
Termination Style
Frequency Range
Inductance
Primary Impedance
Secondary Impedance
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Number of Channels
Dimensions
Application
Package / Case
Length
Width
Height
Series
Qualification
Packaging
Datasheet
Mfr: SM51625EL
TTI: SM51625EL
Bourns
Availability:

700In Stock

Audio Transformers / Signal Transformers XFMER 1.2A POE

700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PoE Transformers
SMD/SMT
300 kHz to 100 MHz
80 uH
1.5 kV
- 40 C
+ 85 C
Quad
10/100/1000 Base-T, LAN, Ethernet
SMD-24
17.55 mm
12.2 mm
6 mm
SM51625EL