SMD - SM453230-xxxN7YP - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM453230-121N7YP TTI: SM453230-121N7YP Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN xfmr,10GbE,PoE+,IEEE | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 500 MHz | - 40 C | + 85 C | Single | 10G Base-T | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-xxxN7YP | Reel | |||||||||
Mfr: SM453230-231N7YP TTI: SM453230-231N7YP Bourns Audio Transformers / Signal Transformers LAN xfmr,1/2.5/5GbE,PoE+,IEEE | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Single | Ethernet | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-xxxN7YP | Reel |