SMD - SM41126EL - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformer Modules | LAN Transformer Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | Ethernet LAN | 12.7 mm | 8.66 mm | 3.99 mm | SM41126EL | Reel |