SMD - R-NL - Audio & Signal Transformers
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | 1 Channel | 10/100 Base-T | 12.95 mm | 7.11 mm | 6.22 mm | R-NL | Tray | |||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 10/100 Base-TX | 12.95 mm | 9.07 mm | 2.24 mm | R-NL | Bulk | |||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 10/100 Base-T | 12.7 mm | 7.11 mm | 5.97 mm | R-NL | Bulk | |||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 10/100 Base-TX | 12.95 mm | 9.07 mm | 2.24 mm | R-NL | Reel | |||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 10/100 Base-T | 27.43 mm | 12.19 mm | 5.74 mm | R-NL | Bulk | ||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 10/100 Base-T | 12.7 mm | 7.11 mm | 5.97 mm | R-NL | Reel | |||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 1000 Base-T | 15.37 mm | 13.41 mm | 6.38 mm | R-NL | Bulk | ||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 1000 Base-T | 16.51 mm | 9.14 mm | 2.24 mm | R-NL | Bulk | ||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | 1 Channel | 10/100 Base-T | 12.95 mm | 7.11 mm | 6.22 mm | R-NL | Reel | |||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 10/100 Base-T | 15.11 mm | 13.16 mm | 6.12 mm | R-NL | Bulk | ||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 1000 Base-T | 16.51 mm | 9.14 mm | 2.24 mm | R-NL | Reel | ||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | 1000 Base-T | 15.24 mm | 10.92 mm | 8.64 mm | R-NL | Reel | ||||||||
Not Available Online | Signal Transformers | Module | SMD/SMT | 300 kHz to 500 MHz | 120 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | 10G Base-T | 17.78 mm | 12.45 mm | 5.97 mm | R-NL | Reel | ||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 10/100 Base-T | 14.81 mm | 11.68 mm | 4.88 mm | R-NL | Bulk | ||||||||
Not Available Online | Signal Transformers | Module | SMD/SMT | 300 kHz to 500 MHz | 120 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | 10G Base-T | 17.78 mm | 12.45 mm | 5.97 mm | R-NL | Bulk | ||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1000 Base-T | 17.78 mm | 12.45 mm | 5.97 mm | R-NL | Bulk | |||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 8 Channel | 27.94 mm | 7.54 mm | 8.66 mm | R-NL | Bulk | |||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | 1000 Base-T | 15.24 mm | 10.92 mm | 8.64 mm | R-NL | Bulk |