SMD - PT61020EL - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock4,900 On Order Expected | LAN Transformers | SMD/SMT | 300 kHz to 100 MHz | 350 uH | 1.5 kVAC | - 40 C | + 85 C | Quad | 10/100/1000 Base-T, LAN, Ethernet | 17.62 mm | 12.2 mm | 6 mm | PT61020EL | Reel |