SMD - PT61017PEL - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PT61017PEL TTI: PT61017PEL Bourns Availability: 3,000In StockAudio Transformers / Signal Transformers LAN 10/100 Tin Potted | 3,000In Stock | LAN Transformers | Module | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kVAC | 0 C | + 70 C | Dual | 10/100 Base-T | SMD-16 | 12.8 mm | 6.9 mm | 5.65 mm | PT61017PEL | Reel |