SMD - LTA1V - Audio & Signal Transformers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTA1VS16B-351-R TTI: LTA1VS16B-351-R Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH | 0In Stock | LAN Transformers | Automotive | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 125 C | 1 Channel | ADAS, Battery Management Systems, 10 Base-T / 100 Base-TX Interface, Infotainment, T-Box | SMD-16 | 12.7 mm | 7.1 mm | 6.1 mm | LTA1V | Reel | |||||||
Mfr: LTA1VS16C-351-R TTI: LTA1VS16C-351-R Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LANTA 350uH 16 pin 5.3mmH | 0In Stock | LAN Transformers | Automotive | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 125 C | 1 Channel | ADAS, Battery Management Systems, 10 Base-T / 100 Base-TX Interface, Infotainment, T-Box | SMD-16 | 12.8 mm | 6.9 mm | 5.25 mm | LTA1V | Reel | |||||||
Mfr: LTA1VS16A-351-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH high Perform | 0In Stock | LAN Transformers | Automotive | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 125 C | 1 Channel | ADAS, Battery Management Systems, 10 Base-T / 100 Base-TX Interface, Infotainment, T-Box | SMD-16 | 12.7 mm | 7.1 mm | 6.1 mm | LTA1V | Reel |