SMD - HX2326 - Audio & Signal Transformers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,800In Stock | LAN Transformers | SMD/SMT | 1 MHz to 125 MHz | 100 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-T | 12.7 mm | 9.09 mm | 5.99 mm | HX2326 | Reel | |||||||||
640In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-T PoE | 12.7 mm | 9.09 mm | 5.99 mm | HX2326 | Tube | ||||||||
Mfr: HX2326FNLT TTI: HX2326FNLT Pulse Electronics Availability: 11,400In StockAudio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH | 11,400In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | Ethernet Transformer / Choke | 12.7 mm x 9.09 mm x 5.99 mm | 12.7 mm | 9.09 mm | 5.99 mm | HX2326 | Reel | ||||||
520In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 10/100 Base-T PoE | 12.7 mm | 9.09 mm | 5.99 mm | HX2326 | Tube |