SMD - HX - Audio & Signal Transformers
66 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HX5008FNLT TTI: HX5008FNLT Pulse Electronics Availability: 6,650In StockAudio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port | 6,650In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 13.16 mm | 18.67 mm | 6.12 mm | HX | Reel | |||||||
3,780In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 13.64 mm | 13.64 mm | 5.72 mm | HX | Tube | ||||||||
210In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 100 Base-TX | 28.58 mm | 16 mm | 5.84 mm | HX | Tube | ||||||||
700In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 13.64 mm | 18.8 mm | 5.72 mm | HX | Reel | ||||||||
250In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 1000 Base-T | 27.94 mm | 10.92 mm | 8.33 mm | HX | Reel | ||||||||
Mfr: HX0068ANLT TTI: HX0068ANLT Pulse Electronics Availability: 4,000In StockAudio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port | 4,000In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 10/100 PC Card | 12.7 mm | 9.652 mm | 2.083 mm | HX | Reel | |||||||
400In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube | |||||||
1,610In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 13.16 mm | 18.67 mm | 6.12 mm | HX | Tube | ||||||||
75In Stock25 On Order Expected 22-May-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 17.53 mm | 16 mm | 5.51 mm | HX | Tube | ||||||||
150In Stock900 On Order Expected 09-Oct-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 15.24 mm | 9.78 mm | 4.14 mm | HX | Tube | ||||||||
Mfr: HX1198FNLT TTI: HX1198FNLT Pulse Electronics Availability: 1,200In StockAudio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port | 1,200In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | 0.5 in | 0.358 in | 0.236 in | HX | Reel | |||||||
110In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 1000 Base-T | 14.73 mm | 17.27 mm | 10.92 mm | HX | Tray | ||||||
510In Stock | Signal Transformers | SMD/SMT | 350 uH | 4.5 kV | - 40 C | + 85 C | Dual | 17.1 mm | 14.75 mm | 8.4 mm | HX | Tube | |||||||||||
180In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | HX | Tube | |||||||||||||
375In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 19.81 mm | 19.05 mm | 2.54 mm | HX | Tube | ||||||||
1,200In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | 12.7 mm | 9.4 mm | 5.97 mm | HX | Reel | ||||||||
680In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX | 12.7 mm | 9.65 mm | 6 mm | HX | Tube | ||||||||
520In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube | |||||||
640In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube | |||||||
Mfr: HX5084FNLT TTI: HX5084FNLT Pulse Electronics Availability: 4,900In StockAudio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH | 4,900In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 15.24 mm | 9.78 mm | 4.14 mm | HX | Reel | |||||||
118In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 1000 Base-T | 17.27 mm | 14.73 mm | 10.67 mm | HX | Tray | ||||||||
65In Stock | Signal Transformers | SMD/SMT | 350 uH | 4.5 kV | - 40 C | + 85 C | Dual | 15.2 mm | 12.7 mm | 7.62 mm | HX | Tube | |||||||||||
300In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T PoE | 17.5 mm | 15.24 mm | 5.72 mm | HX | Tube | ||||||||
Mfr: HX2019FNLT TTI: HX2019FNLT Pulse Electronics Availability: 600In StockAudio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port | 600In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | 0.5 in | 0.358 in | 0.236 in | HX | Reel | |||||||
84In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 1000 Base-T | BGA | 17.27 mm | 7.87 mm | 11.18 mm | HX | Tube |