SMD - H2006 - Audio & Signal Transformers

1 Results
1 Results
Filtered By:PowerTransformers
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
Type
Termination Style
Frequency Range
Inductance
Primary Impedance
Secondary Impedance
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Number of Channels
Dimensions
Application
Package / Case
Length
Width
Height
Series
Qualification
Packaging
Datasheet
Mfr: H2006ANL
TTI: H2006ANL
Pulse Electronics
Availability:

0In Stock

Audio Transformers / Signal Transformers 100Base-TX SMD PoE 2-Port

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LAN Transformers
Module
SMD/SMT
1 MHz to 100 MHz
350 uH
1.5 kV
0 C
+ 70 C
Dual
100 Base-TX
13.64 mm x 14.99 mm x 6.22 mm
13.64 mm
14.99 mm
6.22 mm
H2006
Tube