SMD - H1062 - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | 10/100 Base-TX | 28.58 mm | 12.19 mm | 5.84 mm | H1062 | Tube |