SMD - DA100J - Audio & Signal Transformers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 1 mH to 2.2 mH | 110 Ohms | 2 kV | - 40 C | + 85 C | Single | Digital Data Transmission | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA100J | Reel | |||||||
50In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 1 mH to 2.2 mH | 110 Ohms | 2 kV | - 40 C | + 85 C | Single | Digital Data Transmission | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA100J | Tube | |||||||
50In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 1.9 mH to 4 mH | 110 Ohms | 2 kV | - 40 C | + 85 C | Single | Digital Data Transmission | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA100J | Tube | |||||||
500In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 1.9 mH to 4 mH | 110 Ohms | 2 kV | - 40 C | + 85 C | Single | Digital Data Transmission | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA100J | Reel | |||||||
0In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 3.2 mH to 8.5 mH | 110 Ohms | 2 kV | - 40 C | + 85 C | Single | Digital Data Transmission | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA100J | Tube | |||||||
0In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 3.2 mH to 3.2 mH | 110 Ohms | - 40 C | + 85 C | Single | Digital Data Transmission | 12.7 mm | 9 mm | 6.35 mm | DA100J | Reel |