SMD - Copperhead - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock315 On Order Expected 09-Jun-26 | RF Transformers | SMD/SMT | 125 MHz to 650 MHz | 3.75 uH | 1.5 kV | - 55 C | + 125 C | 2 Channel | 12.7 mm | 7.37 mm | 4.57 mm | Copperhead | Tube |