SMD - ATB-CT - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ATB3225-75032CT-T001 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Baluns | SMD/SMT | 5 MHz to 100 MHz | 75 Ohms | 50 Ohms | - 25 C | + 85 C | Single | Cable Modem | 3.2 mm | 2.5 mm | 2.3 mm | ATB-CT | Reel | ATB3225-75032CT-T001 - |