SMD - ALANL100X1 - Audio & Signal Transformers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALANL100X1-EF10KT TTI: ALANL100X1-EF10KT ABRACON Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-TX LOW-PROFILE | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 125 C | 10/100 Base-TX | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | ||||||||||
Mfr: ALANL100X1-EF10DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 85 C | 10/100 Base-TX | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | ||||||||||
Mfr: ALANL100X1-EF10JT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 105 C | 10/100 Base-TX | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | ||||||||||
Mfr: ALANL100X1-EF62DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 500 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 10/100 Base-TX | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | ||||||||
Mfr: ALANL100X1-DE12DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 500 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 10/100 Base-TX | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | ||||||||
Mfr: ALANL100X1-DE10DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 85 C | 10/100 Base-TX | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | ||||||||||
Mfr: ALANL100X1-DE12JT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 105 C | 10/100 Base-TX | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | ||||||||||
Mfr: ALANL100X1-EFD2ET TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | 0 C | + 70 C | 10/100 Base-TX | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | ||||||||||
Mfr: ALANL100X1-DE62DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 85 C | 10/100 Base-TX | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel |