SMD - ALAN- - Audio & Signal Transformers

2 Results
2 Results
Filtered By:PowerTransformers
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
Type
Termination Style
Frequency Range
Inductance
Primary Impedance
Secondary Impedance
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Number of Channels
Dimensions
Application
Package / Case
Length
Width
Height
Series
Qualification
Packaging
Datasheet
Mfr: ALAN-102
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Audio Transformers / Signal Transformers

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PoE Transformers
Module
SMD/SMT
300 kHz to 100 MHz
350 uH
1.5 kVrms
- 40 C
+ 85 C
Single
10/100 Base-T PoE
12.7 mm
8.8 mm
5.7 mm
ALAN-
Tube
Image Not Available
Datasheet
Mfr: ALAN-409
TTI: ALAN-409
ABRACON
Availability:

Not Available Online

Audio Transformers / Signal Transformers PULSE XFMR 1CT:1CT 350UH

Not Available Online

Call
or
View Details
LAN Transformers
Module
SMD/SMT
100 kHz to 100 MHz
- 40 C
+ 85 C
Single
10/100 Base-T PoE
27.55 mm
16.2 mm
7.35 mm
ALAN-