SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HXB5011HLT TTI: HXB5011HLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers MOD, SIN, 1GD, 1:1,EXT. HF, SM | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | ETHERNET TRANSFORMER/CHOKE | 15.6 mm | 9.5 mm | 2.3 mm | HXB | Reel | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | ETHERNET TRANSFORMER/CHOKE | 15.1 mm | 10 mm | 4 mm | HB | Reel | GST5009 LF | ||||||||||
Mfr: PE-65848NLT TTI: PE-65848NLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 1-Port | 0In Stock | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Single | Digital | 0.475 in | 0.46 in | 0.34 in | Reel | |||||||||||
0In Stock | SMD/SMT | 150 uH | 3000 Vrms | - 40 C | + 125 C | 1 Channel | BMS | 12.15 mm | 9 mm | 3.2 mm | BMS | AEC-Q200 | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 350 uH | 2 kV | - 40 C | + 85 C | Single | 10 Base-T | 12.7 mm | 7.24 mm | 5.08 mm | EX2024 | Tube | |||||||||
Mfr: HXB4009HLT TTI: HXB4009HLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 18 UH LAN 2.5GBT | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | ETHERNET TRANSFORMER/CHOKE | 15.1 mm | 10 mm | 4 mm | HXB | Reel | AGST5009BM | |||||||||
Mfr: 1000B-5014FX TTI: 1000B-5014FX iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock | SMD/SMT | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 28.07 mm | 12.45 mm | 7.49 mm | Tube | ||||||||||||||
0In Stock | PoE Transformers | LAN | SMD/SMT | 1 MHz to 250 MHz | 230 uH | - 40 C | + 85 C | Quad | PoE Transformers | 16 mm | 10.3 mm | 4.1 mm | SM42P01EL | Reel | ||||||||||
0In Stock | LAN Transformers | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | Single | Military | 23.37 mm | 9.65 mm | 5.72 mm | Tube | |||||||||||||
Mfr: HX1224CNLT TTI: HX1224CNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 10/100XFMR/CMC 4KV MOD EXT TEM | 0In Stock | LAN Transformers | SMD/SMT | 125 MHz | 100 Ohms | 4 kV | - 40 C | + 85 C | Single | 10/100 Base-T | 0.57 in | 0.537 in | 0.245 in | HX | Reel | |||||||||
Mfr: 10GB-6014T TTI: 10GB-6014T iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer | 0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 125 C | Quad | 13.89 mm | 6.48 mm | 10GBASE-T | Reel | |||||||||||||
Mfr: 1000B-5001FXT TTI: 1000B-5001FXT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 1 Channel | Aerospace, Military | 17.53 mm | 12.19 mm | 5.72 mm | 1000B | Reel | ||||||||||
0In Stock | Signal Transformers | SMD/SMT | 350 uH | 5 kV | 0 C | + 70 C | Single | 1000 Base-T | 18.5 mm | 15.34 mm | 9.77 mm | Tube | ||||||||||||
0In Stock | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 4 kV | - 40 C | + 85 C | Single | 1000 Base-T | 18.16 mm | 12.2 mm | 6.6 mm | HX | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 17.5 mm | 12.2 mm | 5.72 mm | 1000Base-T | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 150 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | 1000 Base-T | BGA | 28.45 mm | 17.27 mm | 11.18 mm | HX | Reel | ||||||||
0In Stock | RF Transformers | Module | SMD/SMT | - 40 C | + 85 C | 1 Channel | CX | Tray | ||||||||||||||||
0In Stock | RF Transformers | Module | SMD/SMT | 500 kHz to 300 MHz | - 40 C | + 85 C | Single | Wideband | 3.81 mm | 3.81 mm | 2.79 mm | CX | Tray | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 1000 Base-T | 27.81 mm | 14.99 mm | 7.24 mm | HX | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 17.53 mm | 12.2 mm | 5.51 mm | H5004 | Tube | |||||||||
0In Stock | RF Transformers | SMD/SMT | 3 MHz to 300 MHz | - 40 C | + 85 C | Single | Wideband | 3.81 mm | 3.81 mm | 2.79 mm | CX | Tray | ||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 1.5 kV | 0 C | + 70 C | Dual | T1/CEPT/ISDN-Pri | 12.83 mm | 9.53 mm | 6.22 mm | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 18.16 mm | 15.11 mm | 6.3 mm | HX | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 180 uH | 1.5 kV | 0 C | + 70 C | Single | HD Base-T | 15 mm | 13.7 mm | 5.72 mm | HD | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 1000 Base-T | 27.81 mm | 12.19 mm | 7.24 mm | 1000Base-T | Tube |