Audio & Signal Transformers
5,222 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.53 mm | 16 mm | 5.51 mm | H5007 | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.94 mm | 10.92 mm | 8.33 mm | HX | Tube | |||||||||
Mfr: 100B-1003XT TTI: 100B-1003XT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR MODULE 100BT SMG COM NPB | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.8 kVAC, 2.5 kVDC | - 55 C | + 125 C | Single | 12.7 mm | 6.73 mm | 5.97 mm | 100B | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | Single | Tube | ||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Quad | 28.58 mm | 16.26 mm | 6.99 mm | Tube | |||||||||||
Mfr: PT61017XPEL TTI: PT61017XPEL Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 12.8 mm | 6.9 mm | 5.65 mm | PT61017XPEL | Reel | |||||||||
0In Stock | LAN Transformers | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | Single | 23.37 mm | 9.65 mm | 5.72 mm | Tube | |||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 1.2 mH | 1.5 kV | - 40 C | + 85 C | 2 Channel | 17.15 mm | 11.58 mm | 8.64 mm | T1212 | Tube | |||||||||
Mfr: 1000B-5001XT TTI: 1000B-5001XT iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers XFMR CHOKE SHUNT QUAD,100 RPB | Not Available Online | SMD/SMT | 1000B | Reel | |||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | BGA | 17.27 mm | 7.87 mm | 11.18 mm | HX | Tube | ||||||||
Mfr: 1000B-5002FX TTI: 1000B-5002FX iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock | 1000B | Tube | ||||||||||||||||||||
Mfr: 100B-1003XNLT TTI: 100B-1003XNLT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM EXM | 0In Stock | 100B | Reel | ||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 6.73 mm | 5.97 mm | H1197 | Reel | |||||||||
Mfr: 1000B-5002FXNLT TTI: 1000B-5002FXNLT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock | SMD/SMT | SMD-24 | 1000B | Reel | ||||||||||||||||||
Mfr: T-1062SCTT TTI: T-1062SCTT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR 1CT:1CT 0.2OHM PRIM 1500V | 0In Stock | Copperhead | Reel | ||||||||||||||||||||
Mfr: 1000B-5001FXT TTI: 1000B-5001FXT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 17.53 mm | 12.19 mm | 5.72 mm | 1000B | Reel | ||||||||||
0In Stock | Copperhead | Tube | |||||||||||||||||||||
Mfr: 10GB-6014T TTI: 10GB-6014T iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer | 0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 125 C | Quad | 13.89 mm | 6.48 mm | 10GBASE-T | Reel | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 4 kV | - 40 C | + 85 C | Quad | 18.5 mm | 15.34 mm | 9.77 mm | HX | Tube | |||||||||
Mfr: GMG224S1307R TTI: GMG224S1101T Amphenol Commercial Products Availability: 0In StockAudio Transformers / Signal Transformers DISCRETE MAGNETIC | 0In Stock | Transformers | SMD/SMT | 350 uH | - 40 C | + 125 C | Reel | ||||||||||||||||
Mfr: HD8004FNLT TTI: HD8004FNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers HDBase-T PoE+ SMD 1-Port 180uH | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 0 C | + 70 C | Single | 15 mm | 13.7 mm | 5.72 mm | HD | Reel | ||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Octal | YB/1 | 25.4 mm | 10.8 mm | 7.11 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 400 MHz | 100 uH | 1.5 kV | 0 C | + 85 C | Single | 15 mm | 13.7 mm | 5.72 mm | Discrete LAN | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Single | 17.53 mm | 12.2 mm | 5.76 mm | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 28.58 mm x 16.26 mm x 5.84 mm | 28.58 mm | 16.26 mm | 5.84 mm | 100Base-TX | Tube |