SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM453229-381N7Y TTI: SM453229-381N7Y Bourns Availability: 0In StockAudio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm | 0In Stock | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 380 uH | 1.5 kVAC | - 40 C | + 85 C | Dual | 10/100/1000 Base-T | 4.7 mm x 3.22 mm x 2.9 mm | 4.7 mm | 3.22 mm | 2.9 mm | SM453229-381N7Y | Reel | |||||||
75In Stock480 On Order Expected 21-Sep-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 1000 Base-T | 27.94 mm | 10.92 mm | 8.33 mm | HX | Tube | ||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | T1/CEPT/ISDN-Pri | 12.83 mm | 7.11 mm | 6.22 mm | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 1000 Base-T | BGA | 17.27 mm | 7.87 mm | 11.18 mm | HX | Reel | |||||||
0In Stock200 On Order Expected 21-Aug-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 0.6 in | 0.3 in | 0.163 in | Discrete LAN | Tube | ||||||||
Mfr: SM51589PEL TTI: SM51589PEL Bourns Availability: 0In Stock22,050 On Order Expected Audio Transformers / Signal Transformers LAN Transformer 10/100/1000 Base-T | 0In Stock22,050 On Order Expected | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 5 kVAC | - 40 C | + 85 C | Quad | 10/100/1000 Base-T, LAN, Ethernet | SMD-24 | 17.55 mm | 12.2 mm | 6 mm | SM51589PEL | Reel | |||||||
0In Stock600 On Order Expected 20-Jul-26 | LAN Transformers | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 1000 Base-T | 17.5 mm | 12.2 mm | 5.72 mm | LAN 10/100/1000 Base-T | Reel | |||||||||
0In Stock240 On Order Expected | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | 1000 Base-T | BGA | 28.45 mm | 17.27 mm | 11.18 mm | Tray | ||||||||
0In Stock1,020 On Order Expected 30-Oct-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 650 mOhms | 65 mOhms | 1.5 kV | - 40 C | + 85 C | Quad | 1000 Base-T | 28.45 mm | 17.27 mm | 11.18 mm | HX | Tray | ||||||
0In Stock4,900 On Order Expected | LAN Transformers | SMD/SMT | 300 kHz to 100 MHz | 350 uH | 1.5 kVAC | - 40 C | + 85 C | Quad | 10/100/1000 Base-T, LAN, Ethernet | 17.62 mm | 12.2 mm | 6 mm | PT61020EL | Reel | |||||||||
0In Stock900 On Order Expected 17-Jul-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 10/100 Base-T | 17.78 mm | 12.95 mm | 9.4 mm | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 16.51 mm | 9.14 mm | 2.08 mm | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 27.813 mm | 15.367 mm | 7.239 mm | HX5014 | Reel | |||||||||
0In Stock1,200 On Order Expected 14-Aug-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX | HX | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 17.53 mm | 16 mm | 5.51 mm | H5007 | Reel | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 100 Base-TX | 0.5 in | 0.358 in | 0.236 in | Reel | |||||||||
Mfr: HX1260FNLT TTI: HX1260FNLT Pulse Electronics Availability: 0In Stock1,200 On Order Expected 21-Aug-26 Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por | 0In Stock1,200 On Order Expected 21-Aug-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | 12.7 mm | 9.09 mm | 5.99 mm | HX | Reel | |||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 0 C | + 70 C | Single | 1000 Base-T | 18.16 mm | 12.2 mm | 6.6 mm | LAN 10/100/1000 Base-T | Reel | |||||||||
0In Stock | LAN Transformers | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 10/1000 Base-T | 0.6 in | 0.3 in | 0.163 in | LAN 10/100/1000 Base-T | Reel | |||||||||
Mfr: SM13126PEL TTI: SM13126PEL Bourns Availability: 0In Stock4,200 On Order Expected Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR +85C | 0In Stock4,200 On Order Expected | PoE Transformers | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Dual | 10/100 Base-T | 12.8 mm | 6.9 mm | 5.65 mm | SM13126PEL | Reel | ||||||||||
0In Stock1,085 On Order Expected | LAN Transformers | SMD/SMT | 100 kHz to 500 MHz | 150 uH | 1.5 kV | - 40 C | + 125 C | Quad | 13.72 mm | 12.2 mm | 5.72 mm | HM | AEC-Q200 | Tube | |||||||||
0In Stock3,000 On Order Expected 09-Oct-26 | LAN Transformers | SMD/SMT | 100 MHz | 350 uH | 100 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 16.51 mm | 9.14 mm | 2.08 mm | HX | Reel | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 16.51 mm | 9.14 mm | 2.08 mm | 1000Base-T | Tube | ||||||||
Mfr: SM453229A-381N7Y TTI: SM453229A-381N7Y Bourns Availability: 0In Stock4,000 On Order Expected 15-Sep-26 Audio Transformers / Signal Transformers LAN xfmr,10/100/1000 BASE-T,IEEE,AEC-Q | 0In Stock4,000 On Order Expected 15-Sep-26 | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 105 C | Single | 10/100/1000 Base-T | 4.7 mm | 3.3 mm | 2.9 mm | AEC-Q200 | Reel | |||||||||
0In Stock1,200 On Order Expected 25-Aug-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | - 40 C | + 85 C | Single | 10/100 Base-T PoE | 12.7 mm | 9.09 mm | 5.99 mm | HX | Reel |