Audio & Signal Transformers
5,222 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B78476A8065A003 TTI: B78476A8065A3 TDK Availability: 500In Stock4,500 On Order Expected 08-Dec-26 Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT | 500In Stock4,500 On Order Expected 08-Dec-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 7.11 mm | 5.6 mm | B78476A | Reel | B78476A8065A 3 | ||||||||
Mfr: HX1188NLT. TTI: HX1188NLT. Pulse Electronics Availability: 140In StockCut Tape Audio Transformers / Signal Transformers 10/100 SINGLE EXTD TEMP | 140In Stock | HX | Cut Tape | |||||||||||||||||||||
Mfr: SM91074AL-E TTI: SM91074AL-E Bourns Availability: 3,000In StockAudio Transformers / Signal Transformers 10/100 BASE-T TRANSFORMER | 3,000In Stock | LAN Transformers | Reel | |||||||||||||||||||||
Mfr: H1102FNLT TTI: H1102FNLT. Pulse Electronics Availability: 680In StockCut Tape Audio Transformers / Signal Transformers 10/100 BASE-T SINGLE PORT MOD | 680In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 0.5 in | 0.358 in | 6.09 mm | Cut Tape | ||||||||||
Mfr: HX2019FNLT. TTI: HX2019FNLT. Pulse Electronics Availability: 530In StockCut Tape Audio Transformers / Signal Transformers 10/100 BASE-T VOIP POE MODULE | 530In Stock | HX | Cut Tape | |||||||||||||||||||||
Mfr: HX5008NLT. TTI: HX5008NLT. Pulse Electronics Availability: 350In StockCut Tape Audio Transformers / Signal Transformers 1000 BASE-T MAGNETIC MOD | 350In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Single | 13.64 mm | 18.8 mm | 5.72 mm | HX | Cut Tape | ||||||||||
Mfr: HX2326FNLT. TTI: HX2326FNLT. Pulse Electronics Availability: 500In StockCut Tape Audio Transformers / Signal Transformers 100 BASE-TX TRANSFORMER | 500In Stock | HX | Cut Tape | |||||||||||||||||||||
Mfr: SRW10EPC-U01H003 TTI: SRW10EPC-U01H003 TDK Availability: 8,000In StockAudio Transformers / Signal Transformers 22 UH XFRMR 1:12.1 | 8,000In Stock | Reel | ||||||||||||||||||||||
Mfr: HX2019NLT. TTI: HX2019NLT. Pulse Electronics Availability: 370In StockCut Tape Audio Transformers / Signal Transformers 10/100 BASE-T VOIP POEMOD | 370In Stock | HX | Cut Tape | |||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 13.16 mm | 18.67 mm | 6.12 mm | HX | Tube | ||||||||||
0In Stock7,800 On Order Expected | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.53 mm | 5.97 mm | HX | Reel | ||||||||||
0In Stock4,130 On Order Expected | LAN Transformers | SMD/SMT | 100 kHz to 500 MHz | 150 uH | 1.5 kV | - 40 C | + 125 C | Quad | 13.72 mm | 12.2 mm | 5.72 mm | HM | AEC-Q200 | Tube | ||||||||||
Mfr: SM51589PEL TTI: SM51589PEL Bourns Availability: 0In Stock26,600 On Order Expected Audio Transformers / Signal Transformers LAN Transformer 10/100/1000 Base-T | 0In Stock26,600 On Order Expected | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 5 kVAC | - 40 C | + 85 C | Quad | SMD-24 | 17.55 mm | 12.2 mm | 6 mm | SM51589PEL | Reel | |||||||||
Mfr: 100B-1001XT TTI: 100B-1001XT iNRCORE Availability: 0In Stock1,050 On Order Expected 23-Nov-26 Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC | 0In Stock1,050 On Order Expected 23-Nov-26 | 100B | Reel | |||||||||||||||||||||
0In Stock300 On Order Expected 05-Mar-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 650 mOhms | 65 mOhms | 1.5 kV | - 40 C | + 85 C | Quad | 28.45 mm | 17.27 mm | 11.18 mm | HX | Tray | ||||||||
0In Stock3,000 On Order Expected 07-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 0.5 in | 0.358 in | 0.236 in | Reel | |||||||||||
Mfr: SM453229A-381N7Y TTI: SM453229A-381N7Y Bourns Availability: 0In Stock28,000 On Order Expected Audio Transformers / Signal Transformers LAN xfmr,10/100/1000 BASE-T,IEEE,AEC-Q | 0In Stock28,000 On Order Expected | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 105 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | AEC-Q200 | Reel | |||||||||||
Mfr: SM453229-381N7Y TTI: SM453229-381N7Y Bourns Availability: 0In Stock4,000 On Order Expected 01-Mar-27 Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm | 0In Stock4,000 On Order Expected 01-Mar-27 | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 380 uH | 1.5 kVAC | - 40 C | + 85 C | Dual | 4.7 mm x 3.22 mm x 2.9 mm | 4.7 mm | 3.22 mm | 2.9 mm | SM453229-381N7Y | Reel | |||||||||
0In Stock1,860 On Order Expected 14-Jan-27 | LAN Transformers | Module | SMD/SMT | 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 16.51 mm | 9.14 mm | 2.08 mm | 1000Base-T | Tube | ||||||||||
Mfr: HX0068ANLT TTI: HX0068ANLT Pulse Electronics Availability: 0In Stock6,000 On Order Expected 05-Jan-27 Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port | 0In Stock6,000 On Order Expected 05-Jan-27 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.652 mm | 2.083 mm | HX | Reel | |||||||||
0In Stock10,000 On Order Expected 19-Feb-27 | RF Transformers | Module | SMD/SMT | 50 kHz to 450 MHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX | Reel | ||||||||||||
0In Stock500 On Order Expected 25-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.94 mm | 10.92 mm | 8.33 mm | HX | Reel | ||||||||||
Mfr: LTA1VS16B-351-R TTI: LTA1VS16B-351-R Eaton Electronics Availability: 0In Stock1,800 On Order Expected 14-Dec-26 Audio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH | 0In Stock1,800 On Order Expected 14-Dec-26 | LAN Transformers | Automotive | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 125 C | 1 Channel | SMD-16 | 12.7 mm | 7.1 mm | 6.1 mm | LTA1V | Reel | |||||||||
Mfr: PT61018PEL TTI: PT61018PEL Bourns Availability: 0In Stock1,800 On Order Expected 07-Dec-26 Audio Transformers / Signal Transformers 350uHmin 1CT:1CT OP -40C to +85C | 0In Stock1,800 On Order Expected 07-Dec-26 | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | SMD-16 | 12.8 mm | 6.9 mm | 5.65 mm | PT61018PEL | Reel | |||||||||
Mfr: PT61022XEL TTI: PT61022XEL Bourns Availability: 0In StockAudio Transformers / Signal Transformers MAGNETICS LAN TRANSFORMER | 0In Stock | LAN Transformers | Module | SMD/SMT | 300 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | SMD-24 | 15.24 mm | 13.56 mm | 5.79 mm | PT61022XEL | Reel |