SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
520In Stock | LAN Transformers | Module | SMD/SMT | 100 MHz | 700 mOhms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Single | T1/CEPT/ISDN-Pri | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||
Mfr: SM91602L-E TTI: SM91602L-E Bourns Availability: 800In StockAudio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1G,4.68kVDC, 0 to 85 C | 800In Stock | LAN Transformers | LAN | SMD/SMT | 1 uH | 0 C | + 85 C | 33 mm | 19.6 mm | 10.5 mm | SM91602L | Reel | |||||||||||
3,090In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 10/100 PC Card | 12.45 mm | 9.53 mm | 1.85 mm | Bulk | ||||||||||
Mfr: PE-68517LNLT TTI: PE-68517LNLT Pulse Electronics Availability: 960In StockAudio Transformers / Signal Transformers 100Base-T SMD NonPoE 1-Port | 960In Stock | LAN Transformers | Module | SMD/SMT | 1 Ohms | 1 Ohms | - 40 C | + 85 C | Single | 10/100 Base-T | 25.4 mm | 9.91 mm | 6.22 mm | Reel | |||||||||
Mfr: HD8004FNLT TTI: HD8004FNLT Pulse Electronics Availability: 300In StockAudio Transformers / Signal Transformers HDBase-T PoE+ SMD 1-Port 180uH | 300In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 0 C | + 70 C | Single | HD Base-T | 15 mm | 13.7 mm | 5.72 mm | HD | Reel | |||||||||
40In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 10/100 PC Card | 12.7 mm | 9.65 mm | 1.98 mm | Tube | |||||||||
750In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 18.16 mm | 16 mm | 6.6 mm | Reel | |||||||||
1,200In Stock | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | T1/CEPT/ISDN-Pri | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||
600In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 2 Channel | T1/CEPT/ISDN-Pri | Reel | ||||||||||||||
1,200In Stock | ISDN Transformers | Module | SMD/SMT | 1 Ohms, 1 Ohms | 1.5 kV | - 40 C | + 85 C | 2 Channel | T1/CEPT/ISDN-Pri | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||
Mfr: PE-65745NLT TTI: PE-65745NLT Pulse Electronics Availability: 850In StockAudio Transformers / Signal Transformers SMD 10BaseT Islation 140uH .3Ohms 1-Port | 850In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 140 uH | 1.5 kV | 0 C | + 70 C | Single | 10 Base-T | 12.7 mm | 9.4 mm | 5.08 mm | Reel | ||||||||
Mfr: PE-65848NL TTI: PE-65848NL Pulse Electronics Availability: 1,870In StockAudio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 1-Port | 1,870In Stock | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Single | Digital | 0.475 in | 0.46 in | 0.34 in | Tube | ||||||||||
25In Stock | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 10 kOhms | 1.5 kOhms | 0 C | + 70 C | Dual | 11.557 mm | 9.525 mm | 5.715 mm | Tube | ||||||||||
Mfr: 21033814421 TTI: 21033814421 HARTING Availability: 13In StockAudio Transformers / Signal Transformers M12 TRANS 10/100 BASE-TD ANG W/ POE+ | 13In Stock | PoE Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Dual | Each | ||||||||||||||
450In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 100 Base-TX | 12.7 mm | 9.53 m | 6.09 mm | Cut Tape | ||||||||||
Mfr: HX1188FNLT TTI: HX1188FNLT. Pulse Electronics Availability: 470In StockCut Tape Audio Transformers / Signal Transformers 10/100 SINGLE EXTENDED TEMP | 470In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.65 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | 12.7 mm | 9.65 mm | 5.97 mm | HX | Cut Tape | ||||||||
Mfr: H1102FNLT TTI: H1102FNLT. Pulse Electronics Availability: 680In StockCut Tape Audio Transformers / Signal Transformers 10/100 BASE-T SINGLE PORT MOD | 680In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 100 Base-TX | 0.5 in | 0.358 in | 6.09 mm | Cut Tape | ||||||||
Mfr: HX5008NLT. TTI: HX5008NLT. Pulse Electronics Availability: 350In StockCut Tape Audio Transformers / Signal Transformers 1000 BASE-T MAGNETIC MOD | 350In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 13.64 mm | 18.8 mm | 5.72 mm | HX | Cut Tape | ||||||||
0In Stock9,500 On Order Expected 18-Aug-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 100 Base-TX | 28.58 mm | 16.002 mm | 5.84 mm | HX | Reel | ||||||||
0In Stock240 On Order Expected 21-Aug-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube | |||||||
Mfr: HX1188FNLT TTI: HX1188FNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | 12.7 mm | 9.65 mm | 5.97 mm | HX | Reel | |||||||
0In Stock1,800 On Order Expected 09-Oct-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX | 12.7 mm | 9.53 mm | 5.97 mm | HX | Reel | ||||||||
0In Stock10,200 On Order Expected | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 100 Base-TX | 12.7 mm | 9.53 mm | 6.09 mm | Reel | |||||||||
0In Stock600 On Order Expected | LAN Transformers | Module | SMD/SMT | 100 kHz to 200 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 1000 Base-T | 28.45 mm | 17.27 mm | 11.18 mm | HX5401NL | Tray | ||||||||
Mfr: SM453229-231N7Y TTI: SM453229-231N7Y Bourns Availability: 0In Stock6,000 On Order Expected 14-Jul-26 Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,PoE,4.7x3.2 | 0In Stock6,000 On Order Expected 14-Jul-26 | PoE Transformers | SMD/SMT | 1 MHz to 100 MHz | 230 uH | 1.5 kVAC | - 40 C | + 85 C | Dual | 10/100/1000 Base-T | 4.7 mm x 3.22 mm x 2.9 mm | 4.7 mm | 3.22 mm | 2.9 mm | SM453229-231N7Y | Reel |