Audio & Signal Transformers
5,221 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE-68517LNL TTI: PE-68517LNL Pulse Electronics Availability: 260In StockAudio Transformers / Signal Transformers 100Base-T SMD NonPoE 1-Port | 260In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 25.4 mm | 8.89 mm | 9.4 mm | Tube | |||||||||||
Mfr: PE-65812FNLT TTI: PE-65812FNLT Pulse Electronics Availability: 250In Stock1,500 On Order Expected 15-Dec-26 Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port | 250In Stock1,500 On Order Expected 15-Dec-26 | Telecom Transformers | Module | SMD/SMT | 100 kHz to 30 MHz | 2 kV | 0 C | + 70 C | Single | 14.37 mm | 12.07 mm | 8.64 mm | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 18.16 mm | 16 mm | 6.6 mm | Tube | |||||||||||
Mfr: B78476A8245A003 TTI: B78476A8245A003 TDK Availability: 4,000In StockAudio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT POE | 4,000In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 28.1 mm | 11.9 mm | 5.5 mm | B78476A | Reel | B78476A8245A3 | ||||||||
1,200In Stock | ISDN Transformers | Module | SMD/SMT | 1 Ohms, 1 Ohms | 1.5 kV | - 40 C | + 85 C | 2 Channel | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||||
Mfr: PFBR45-ST13150S TTI: PFBR45-ST13150S Bourns Availability: 1,080In StockAudio Transformers / Signal Transformers PLC transformer, 0.45W, Standard EP13, 15V | 1,080In Stock | 1 mH | - 40 C | + 125 C | 14 mm | 13.9 mm | 13.5 mm | PFB | Reel | |||||||||||||||
Mfr: PE-65745NLT TTI: PE-65745NLT Pulse Electronics Availability: 850In StockAudio Transformers / Signal Transformers SMD 10BaseT Islation 140uH .3Ohms 1-Port | 850In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 140 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.4 mm | 5.08 mm | Reel | ||||||||||
Mfr: 21033814421 TTI: 21033814421 HARTING Availability: 13In StockAudio Transformers / Signal Transformers M12 TRANS 10/100 BASE-TD ANG W/ POE+ | 13In Stock | PoE Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Dual | Each | |||||||||||||||
1,200In Stock | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||||
Mfr: PE-65848NL TTI: PE-65848NL Pulse Electronics Availability: 1,870In StockAudio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 1-Port | 1,870In Stock | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Single | 0.475 in | 0.46 in | 0.34 in | Tube | ||||||||||||
30In Stock | TQ1553 | Tube | ||||||||||||||||||||||
25In Stock | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 10 kOhms | 1.5 kOhms | 0 C | + 70 C | Dual | 11.557 mm | 9.525 mm | 5.715 mm | Tube | |||||||||||
Mfr: HX5120NLT. TTI: HX5120NLT. Pulse Electronics Availability: 710In StockCut Tape Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 SMT TU | 710In Stock | HX | Cut Tape | |||||||||||||||||||||
Mfr: 100B-1001X TTI: 100B-1001X iNRCORE Availability: 560In StockAudio Transformers / Signal Transformers XFMR 100BT SMG COM | 560In Stock | LAN Transformers | Module | Single | 100B | Tube | ||||||||||||||||||
Mfr: HX5008FNLT TTI: HX5008FNLT. Pulse Electronics Availability: 380In StockCut Tape Audio Transformers / Signal Transformers 1000 BASE-T MAGNETIC MODULE | 380In Stock | LAN | - 40 C | + 85 C | HX | Cut Tape | ||||||||||||||||||
Mfr: HX1188FNLT TTI: HX1188FNLT. Pulse Electronics Availability: 1,190In StockCut Tape Audio Transformers / Signal Transformers 10/100 SINGLE EXTENDED TEMP | 1,190In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.65 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.65 mm | 5.97 mm | HX | Cut Tape | ||||||||||
Mfr: HX5084FNLT. TTI: HX5084FNLT. Pulse Electronics Availability: 390In StockCut Tape Audio Transformers / Signal Transformers GIGABIT TRANSFORMER ONLY. EXT. | 390In Stock | HX | Cut Tape | |||||||||||||||||||||
Mfr: HX1198FNLT. TTI: HX1198FNLT. Pulse Electronics Availability: 190In StockCut Tape Audio Transformers / Signal Transformers 10/100 SINGLE EXTENDED TEMP | 190In Stock | HX | Cut Tape | |||||||||||||||||||||
Mfr: B78476A8247A003 TTI: B78476A8247A3 TDK Availability: 500In StockAudio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT | 500In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 350 uH | - 40 C | + 85 C | Single | 12.7 mm | 6.9 mm | 5.6 mm | B78476A | Reel | B78476A8247A 3 | |||||||||
Mfr: HX0068ANLT. TTI: HX0068ANLT. Pulse Electronics Availability: 240In StockCut Tape Audio Transformers / Signal Transformers LOW PROFILE, SINGLE 10/100 | 240In Stock | HX | Cut Tape | |||||||||||||||||||||
300In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 400 MHz | 180 uH | 1.5 kV | 0 C | + 70 C | Single | 17.73 mm | 14.86 mm | 7.24 mm | Reel | |||||||||||
Mfr: PT61018PEL TTI: PT61018PEL. Bourns Availability: 760In StockCut Tape Audio Transformers / Signal Transformers LAN TRANSFORMER, 10/100 BASE-T | 760In Stock | PT61018PEL | Cut Tape | |||||||||||||||||||||
450In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.53 m | 6.09 mm | Cut Tape | ||||||||||||
Mfr: HX1188NLT. TTI: HX1188NLT. Pulse Electronics Availability: 140In StockCut Tape Audio Transformers / Signal Transformers 10/100 SINGLE EXTD TEMP | 140In Stock | HX | Cut Tape | |||||||||||||||||||||
720In Stock | Planar Transformers | High Frequency | 200 kHz to 700 kHz | 153 uH | 17.5 mOhms | 875 uOhms | - 40 C | + 125 C | 1 Channel | 23.44 mm x 21.6 mm | 9.7 mm | Reel |