R8 - Audio & Signal Transformers
116 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 215 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 9.1 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 240 uH | 1.75 kVDC | - 40 C | + 125 C | 23.4 mm | 21.6 mm | 8.6 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 240 uH | 1.75 kVDC | - 40 C | + 125 C | 23.4 mm | 21.6 mm | 8.6 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 290 uH | 1.75 kVDC | - 40 C | + 125 C | 23.4 mm | 21.6 mm | 8.6 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 240 uH | 1.75 kVDC | - 40 C | + 125 C | 23.4 mm | 21.6 mm | 8.6 mm | R8 | Bulk | |||||||||||
0In Stock | Planar | SMD/SMT | 200 kHz to 700 kHz | 240 uH | 1.75 kVDC | - 40 C | + 125 C | 23.4 mm | 21.6 mm | 8.6 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 330 uH | 1.75 kVDC | - 40 C | + 125 C | 26.67 mm | 19.51 mm | 10.4 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 588 uH | 1.75 kVDC | - 40 C | + 125 C | 26.67 mm | 19.51 mm | 11.9 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 660 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 10.2 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | R8 | Reel | |||||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 165 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 9.1 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 165 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 9.1 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 423 uH | 1.75 kVDC | - 40 C | + 125 C | 26.67 mm | 19.51 mm | 11.9 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 588 uH | 1.75 kVDC | - 40 C | + 125 C | 26.67 mm | 19.51 mm | 11.9 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 216 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 10.2 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 860 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 10.2 mm | R8 | Bulk |