SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 13.97 mm x 12.57 mm x 4.57 mm | 13.97 mm | 12.57 mm | 4.57 mm | H5077 | Tube | |||||
150In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 1000 Base-T | 28.45 mm | 17.27 mm | 10.92 mm | Tube | |||||||||
Mfr: PE-68515LNL TTI: PE-68515LNL Pulse Electronics Availability: 600In StockAudio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port | 600In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 100 Ohms | 1.5 kV | 0 C | + 70 C | Single | 10/100 Base-T | 25.4 mm | 8.89 mm | 9.4 mm | Tube | ||||||||
600In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 400 MHz | 180 uH | 1.5 kV | 0 C | + 70 C | Single | 10G Base-T | 17.73 mm | 14.86 mm | 7.24 mm | Reel | |||||||||
95In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 100 Base-TX | 14.57 mm | 13.08 mm | 3.69 mm | Tube | |||||||||
225In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 400 MHz | 180 uH | 1.5 kV | 0 C | + 70 C | Single | 10G Base-T | 17.73 mm | 14.86 mm | 7.24 mm | Discrete LAN | Tube | ||||||||
245In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 200 uH | 1.5 kV | 0 C | + 70 C | Single | 10G Base-T | 15 mm | 13.7 mm | 5.72 mm | Discrete LAN | Tube | ||||||||
270In Stock | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Dual | 64 KBPS | 0.67 in | 0.451 in | 0.408 in | Tube | |||||||||||
Mfr: HX2019FNLT TTI: HX2019FNLT Pulse Electronics Availability: 600In StockAudio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port | 600In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | 0.5 in | 0.358 in | 0.236 in | HX | Reel | |||||||
680In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 100 Base-TX PoE | SMT | 12.7 mm | 9.53 mm | 6 mm | Tube | ||||||||
84In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 1000 Base-T | BGA | 17.27 mm | 7.87 mm | 11.18 mm | HX | Tube | |||||||
Mfr: 23Z467SMNL TTI: 23Z467SMNL Pulse Electronics Availability: 505In StockAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port | 505In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 140 uH | 1 Ohms | 1 Ohms | 2 kV | 0 C | + 70 C | Single | 10 Base-T | 11.43 mm | 6.73 mm | 5.59 mm | 23Z467 | Tube | |||||
180In Stock | LAN Transformers | SMD/SMT | 1 MHz to 125 MHz | 0 C | + 70 C | Dual | 1000 Base-T | 27.81 mm | 12.19 mm | 7.24 mm | LAN 10/100/1000 Base-T | Tube | |||||||||||
500In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 10/100 Base-TX | 0.574 in | 0.515 in | 0.145 in | Reel | |||||||||
50In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 1.9 mH to 4 mH | 110 Ohms | 2 kV | - 40 C | + 85 C | Single | Digital Data Transmission | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA100J | Tube | |||||||
19In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | 1000 Base-T | BGA | 28.45 mm | 17.27 mm | 11.18 mm | Tray | ||||||||
315In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 0.545 in | 0.48 in | 0.25 in | 1000Base-T | Tube | ||||||||
500In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 1.9 mH to 4 mH | 110 Ohms | 2 kV | - 40 C | + 85 C | Single | Digital Data Transmission | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA100J | Reel | |||||||
Mfr: CX2045LNLT TTI: CX2045LNLT Pulse Electronics Availability: 2,000In StockAudio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:2CT,3-30 NPB | 2,000In Stock | RF Transformers | SMD/SMT | - 40 C | + 85 C | 3.81 mm | 3.81 mm | 2.79 mm | CX | Reel | |||||||||||||
Mfr: 21033814820 TTI: 21033814820 HARTING Availability: 4In StockAudio Transformers / Signal Transformers M12 TRANS 1000BASE-T X ANG W/O POE | 4In Stock | LAN Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Quad | Each | ||||||||||||||
3,430In Stock | LAN Transformers | SMD/SMT | 500 MHz | 120 uH | 100 Ohms | 1.5 kV | 0 C | + 70 C | 15 mm | 13.84 mm | 6.35 mm | Tube | |||||||||||
Mfr: ALAN-101-T TTI: ALAN-101-T ABRACON Availability: 700In StockAudio Transformers / Signal Transformers LAN XFRMR 10/100 | 700In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | - 40 C | + 85 C | Single | 10/100 Base-T | 11.43 mm | 9.24 mm | 5.37 mm | 101 | Reel | |||||||||
30In Stock | Ethernet Transformers | SMD/SMT | 100 Hz to 100 MHz | 350 uH | 4000 Vrms | - 40 C | + 85 C | Single | 15.24 mm | 12.7 mm | 7.62 mm | HM | Tube | ||||||||||
640In Stock | Signal Transformers | SMD/SMT | 15 uH | 200 mOhms | - 40 C | + 70 C | Dual | 9.8 mm | 9 mm | 10.8 mm | Tray | ||||||||||||
675In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 200 MHz | 360 uH | 1.5 kV | - 40 C | + 125 C | Single | 17.78 mm | 9.91 mm | 3.2 mm | HM | Tube |