Audio & Signal Transformers
5,221 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1000B-5004NLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | - 40 C | + 85 C | SMD-24 | 17.9 mm | 12.4 mm | 4.8 mm | Reel | ||||||||||||||||
Mfr: 1000B-5010 TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Transformers | Single Channel | Solder | - 40 C | + 85 C | 17.52 mm | 12.19 mm | 5.71 mm | Tube | ||||||||||||||
Mfr: TA-1001503G TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Tube | ||||||||||||||||||||||
Not Available Online | Signal Isolation | SMD/SMT | 1 mH | - 55 C | + 125 C | 10.03 mm | 8.89 mm | 6.85 mm | Reel | |||||||||||||||
Mfr: TA-075100G TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Tube | ||||||||||||||||||||||
0In Stock | Signal Isolation | SMD/SMT | 1 mH | - 55 C | + 125 C | 10.03 mm | 8.89 mm | 6.85 mm | Tube | |||||||||||||||
Mfr: X-1644FNLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Module | 350 uH | - 40 C | + 85 C | 15.49 mm | 15.24 mm | 7.87 mm | Reel | |||||||||||||||
Not Available Online | Ethernet Transformers | High Isolation Ethernet | 15.24 mm | 12.7 mm | 7.62 mm | Reel | ||||||||||||||||||
Not Available Online | Ethernet Transformers | T1/E1/CEPT/ISDN-PRI SMT Transformer | 1 mH | 9.14 mm | 10.28 mm | 6.85 mm | Tube | |||||||||||||||||
Not Available Online | Ethernet Transformers | Fibre Channel Isolation | 15 uH | 12.57 mm | 7.1 mm | 5.08 mm | Tube | |||||||||||||||||
Mfr: SFQC1553-2 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | 0 C | + 70 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | |||||||||||||
Mfr: SFQC1553-3 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | 0 C | + 70 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | |||||||||||||
Mfr: SFQC1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | 0 C | + 70 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | |||||||||||||
Mfr: 1000B-5009T TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 15.24 mm | 7.62 mm | 8.63 mm | Reel | ||||||||||||||
Mfr: 1000B-5010XT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Transformers | Single Channel | Solder | - 55 C | + 125 C | 17.52 mm | 12.19 mm | 5.71 mm | Reel | ||||||||||||||
Mfr: 1000B-5017 TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | - 40 C | + 85 C | 18.16 mm | 12.19 mm | 6.6 mm | Tube | |||||||||||||||||
Mfr: 1000B-5017F TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | - 40 C | + 85 C | 18.16 mm | 12.19 mm | 6.6 mm | Tube | |||||||||||||||||
Mfr: 1000B-5017FT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | - 40 C | + 85 C | 18.16 mm | 12.19 mm | 6.6 mm | Reel | |||||||||||||||||
Mfr: 1000B-5017NLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | - 40 C | + 85 C | 18.16 mm | 12.19 mm | 6.6 mm | Reel | |||||||||||||||||
Mfr: 1000B-5020FXNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Dual Channel | SMD/SMT | - 55 C | + 125 C | SMD-48 | 15.4 mm | 2.54 mm | 7.36 mm | Tube | ||||||||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 250 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
Mfr: B78476A1889A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 2-PORT POE | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 12.7 mm | 6.9 mm | 5.6 mm | B78476A | Reel | B78476A1889A3 | ||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | ||||||||||||||||||||
0In Stock | Reel |