Audio & Signal Transformers
5,221 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Interface Transformers | SMD/SMT | 75 kHz to 1 MHz | 4 kOhms | 100 Vrms | - 55 C | + 125 C | 16 mm | 16 mm | 3.94 mm | Tube | ||||||||||||
Not Available Online | Ruggedized | 3.75 uH | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 6.73 mm | 5.84 mm | 5.46 mm | Tube | |||||||||||||
Mfr: T-1062ACTT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | High Speed | 3.75 uH | 5.84 mm | 6.7 mm | 5.46 mm | Reel | ||||||||||||||||
Mfr: T-1485SCTT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | High Speed | SMD/SMT | 3.75 uH | - 55 C | + 125 C | 2 Channel | 12.7 mm | 11.05 mm | 4.57 mm | Reel | ||||||||||||
Mfr: T-531ACTNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | High Speed | 7.5 uH | - 55 C | + 125 C | 5.84 mm | 6.73 mm | 5.46 mm | Reel | ||||||||||||||
Mfr: TA-050100G TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | SMPTE Digital Video | Solder | - 55 C | + 125 C | 1 Channel | 7.37 mm | 6.1 mm | 3.81 mm | Tube | ||||||||||||
Mfr: T-531SCTNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | High Speed | SMD/SMT | 7.5 uH | - 55 C | + 125 C | 12.7 mm | 7.37 mm | 4.57 mm | Tube | |||||||||||||
Not Available Online | Ethernet Transformers | SMD/SMT | 6 kVrms | - 40 C | + 85 C | 15.24 mm | 12.7 mm | 7.62 mm | Tube | ||||||||||||||
Mfr: 100B-1050T TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | SMD/SMT | 6 kVrms | - 40 C | + 85 C | 15.24 mm | 12.7 mm | 7.62 mm | Reel | |||||||||||||
Not Available Online | Ethernet Transformers | Module | SMD/SMT | SMD-24 | 15 mm | 13.2 mm | 4 mm | Tube | |||||||||||||||
Mfr: 100B-1054T TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Module | SMD/SMT | SMD-16 | 12.7 mm | 9 mm | 6 mm | Reel | ||||||||||||||
Mfr: 100B-1054X TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Module | SMD/SMT | SMD-16 | 12.7 mm | 9 mm | 6 mm | Tube | ||||||||||||||
0In Stock | Tube | ||||||||||||||||||||||
Mfr: 100B-1044NL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Module | SMD/SMT | 6 kVrms | 15.24 mm | 12.7 mm | 7.62 mm | Tube | ||||||||||||||
Mfr: 100B-2002NL TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | 350 uH | 1500 Vrms | - 40 C | + 85 C | 15.49 mm | 13.46 mm | 6.48 mm | Tube | |||||||||||||
Mfr: 100B-4005FNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Module | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | SMD-40 | 28.5 mm | 12.19 mm | 7.1 mm | Reel | |||||||||||
Mfr: 100B-4005FX TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Module | SMD/SMT | 1500 Vrms | - 55 C | + 125 C | SMD-40 | 28.5 mm | 12.19 mm | 7.1 mm | Tube | |||||||||||
Mfr: 1000B-5009XT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | SMD/SMT | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 15.24 mm | 10.54 mm | 8.63 mm | Reel | |||||||||||||
Mfr: 1000B-5010NL TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Transformers | Single Channel | Solder | - 40 C | + 85 C | 17.52 mm | 12.19 mm | 5.71 mm | Tube | |||||||||||||
Mfr: TA-100150G TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Tube | |||||||||||||||||||||
Mfr: TA-1001003G TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Baluns | SMPTE Digital Video | 100 Ohms | - 55 C | + 125 C | 7.37 mm | 6.1 mm | 3.81 mm | Tube | |||||||||||||
0In Stock | Interface Transformers | - 55 C | + 125 C | 15.86 mm | 15.86 mm | 6.35 mm | Tube | ||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||||
Not Available Online | Tube | ||||||||||||||||||||||
Not Available Online | T1/E1/CEPT/ISDN-PRI SMT Transformer | 1.2 mH | 7.62 mm | 6.98 mm | 6.98 mm | Tube |