SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Signal Transformers | Module | SMD/SMT | 300 kHz to 500 MHz | 120 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | 10G Base-T | 17.78 mm | 12.45 mm | 5.97 mm | R-NL | Bulk | |||||||||
0In Stock | LAN Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | ||||||||||||||||||
Mfr: 100B-1027FXT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Ruggedized | SMD/SMT | 350 uH | - 55 C | + 125 C | 25.65 mm | 10.16 mm | 6.05 mm | Reel | |||||||||||||
Mfr: 5-2337822-4 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAudio Transformers / Signal Transformers Disc. Eth. Mag. Single SMT | Not Available Online | PoE Transformers | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | |||||||||||||||
Mfr: 5-2337822-5 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAudio Transformers / Signal Transformers Disc. Eth. Mag. Single SMT | Not Available Online | PoE Transformers | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | |||||||||||||||
Mfr: SFQ1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 55 C | + 125 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | |||||||||||||
Mfr: SFQN1553-1 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 40 C | + 85 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | |||||||||||||
Mfr: SFQN1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 40 C | + 85 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | |||||||||||||
0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 55 C | + 125 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||||
Mfr: T-531SCTNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | High Speed | SMD/SMT | 7.5 uH | - 55 C | + 125 C | 12.7 mm | 7.37 mm | 4.57 mm | Reel | ||||||||||||||
Mfr: 100B-1003FNLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Single Port | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 80 C | 1 Channel | Reel | ||||||||||||||
Mfr: 100B-1003FXNLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Single Port | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 1 Channel | Reel | ||||||||||||||
0In Stock | PoE Transformers | SMD/SMT | 120 uH | 1500 Vrms | - 40 C | + 85 C | Quad | HD BaseT Application | 13.72 mm | 12.2 mm | 5.72 mm | Tube | ||||||||||||
Mfr: ALAN110001-3J61JT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 105 C | 10/100/1000 Base-T | 18.3 mm | 16.5 mm | 6.4 mm | ALAN110001 | Reel | |||||||||||
Mfr: ALAN310001-3J61JT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 105 C | POE++ 10/100/1000 Base-T | 18.3 mm | 12.4 mm | 6.4 mm | ALAN310001 | Reel | |||||||||||
Mfr: B78476A8246A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 4-PORT POE | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Quad | 10/100 Base-T PoE | 27.81 mm | 12.19 mm | 7.24 mm | B78476A | Reel | B78476A8246A3 | |||||||
Mfr: 1000B-5003FNLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 2 Channel | 27.94 mm | 10.54 mm | 8.64 mm | Reel | ||||||||||||
0In Stock | Isolated | SMD/SMT | 1 MHz to 125 MHz | 180 uH | 1500 Vrms | - 40 C | + 85 C | 4 Channel | 28.45 mm x 17.27 mm x 11.18 mm | 28.45 mm | 17.27 mm | 11.18 mm | Reel | |||||||||||
Mfr: 10GB-6012XT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 60W PoE+ Transformer | 0In Stock | PoE Transformers | Module | SMD/SMT | - 55 C | + 125 C | 4 Channel | 18.42 mm | 12.98 mm | 10.41 mm | 10GBASE-T | Reel | ||||||||||||
Mfr: 10GB-6011NL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 30W PoE Transformer | 0In Stock | PoE Transformers | Module | SMD/SMT | - 40 C | + 85 C | 4 Channel | 18.42 mm | 12.19 mm | 6.73 mm | 10GBASE-T | Bulk | ||||||||||||
Mfr: 10GB-6011X TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 30W PoE Transformer | 0In Stock | PoE Transformers | Module | SMD/SMT | - 55 C | + 125 C | 4 Channel | 18.42 mm | 12.19 mm | 6.73 mm | 10GBASE-T | Bulk | ||||||||||||
Mfr: 10GB-6013XT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 90W PoE++ Transformer | 0In Stock | PoE Transformers | Module | SMD/SMT | - 55 C | + 125 C | Quad | 18.42 mm | 12.19 mm | 6.73 mm | 10GBASE-T | Reel | ||||||||||||
Mfr: SM91047EL-ES TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers FLYBACK XFMER Engineering Samples | 0In Stock | Flyback Transformers | Flyback | SMD/SMT | 10 kHz | 5 mH | 1.5 kV | - 40 C | + 125 C | Power Supplies, Metering, Appliances | 13.5 mm | 13.5 mm | 12.7 mm | SM9 | Reel | SM91047EL | ||||||||
Mfr: ALAN310001-3J61ET TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | 0 C | + 70 C | POE++ 10/100/1000 Base-T | 18.3 mm | 12.4 mm | 6.4 mm | ALAN310001 | Reel | |||||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 200 MHz | 180 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | Ethernet LAN interfaces | 4.7 mm | 3.2 mm | 3.15 mm | TCxG | Reel |