SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALAN110001-3J41DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 85 C | 10/100/1000 Base-T | 18.3 mm | 16.5 mm | 6.4 mm | ALAN110001 | Reel | |||||||||||
Mfr: ALANL10001-FJ11JT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 105 C | 10/100/1000 Base-T | 19.8 mm | 16.6 mm | 2.5 mm | ALANL10001 | Reel | |||||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 10/100 Base-T | 12.7 mm | 7.11 mm | 5.97 mm | R-NL | Reel | ||||||||||
Mfr: ALANL10001-FJC1JT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 105 C | 10/100/1000 Base-T | 19.8 mm | 16.6 mm | 2.5 mm | ALANL10001 | Reel | |||||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 1000 Base-T | 15.37 mm | 13.41 mm | 6.38 mm | R-NL | Bulk | |||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 1000 Base-T | 16.51 mm | 9.14 mm | 2.24 mm | R-NL | Bulk | |||||||||
0In Stock | Planar Transformers | High-Frequency | SMD/SMT | 450 nH | 1750 Vrms | - 40 C | + 130 C | 19.81 mm | 14.94 mm | 7.37 mm | Reel | |||||||||||||
Not Available Online | Signal Transformers | SMD/SMT | 1 MHz to 400 MHz | 350 uH | 2.5 kV | - 40 C | + 125 C | Single | 100 Base-T | 12.7 mm | 7.11 mm | 5.97 mm | AEC-Q200 | Tube | ||||||||||
Mfr: ALAN110001-3J41ET TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | 0 C | + 70 C | 10/100/1000 Base-T | 18.3 mm | 16.5 mm | 6.4 mm | ALAN110001 | Reel | |||||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | 1 Channel | 10/100 Base-T | 12.95 mm | 7.11 mm | 6.22 mm | R-NL | Reel | ||||||||||
Mfr: B78476A8068A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 4-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 0 C | + 70 C | Dual | 10/100 Base-T PoE | 13.64 mm | 11.94 mm | 6.22 mm | B78476A | Reel | B78476A8068A3 | |||||||||
0In Stock | Isolated | SMD/SMT | 1 MHz to 125 MHz | 180 uH | 1500 Vrms | - 40 C | + 85 C | Quad | 28.45 mm x 17.27 mm x 11.18 mm | 28.45 mm | 17.27 mm | 11.18 mm | Tube | |||||||||||
Mfr: 1000B-5003F TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 2 Channel | 27.94 mm | 10.54 mm | 8.64 mm | Tube | ||||||||||||
Mfr: 1000B-5003FXT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 2 Channel | 27.94 mm | 10.54 mm | 8.64 mm | Reel | ||||||||||||
Mfr: B78476A1889A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 2-PORT POE | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 10/100 Base-T PoE | 12.7 mm | 6.9 mm | 5.6 mm | B78476A | Reel | B78476A1889A3 | |||||||
Mfr: CX2047LANL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | RF Transformers | SMD/SMT | - 40 C | + 85 C | 3.81 mm | 3.81 mm | 2.79 mm | Tray | |||||||||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 10/100 Base-T | 15.11 mm | 13.16 mm | 6.12 mm | R-NL | Bulk | |||||||||
Mfr: 1000B-5003FT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 2 Channel | Aerospace, Military | 27.94 mm | 7.54 mm | 8.66 mm | 1000B | Reel | ||||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 1000 Base-T | 16.51 mm | 9.14 mm | 2.24 mm | R-NL | Reel | |||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | 1000 Base-T | 15.24 mm | 10.92 mm | 8.64 mm | R-NL | Reel | |||||||||
Not Available Online | Signal Transformers | Module | SMD/SMT | 300 kHz to 500 MHz | 120 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | 10G Base-T | 17.78 mm | 12.45 mm | 5.97 mm | R-NL | Reel | |||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 10/100 Base-T | 14.81 mm | 11.68 mm | 4.88 mm | R-NL | Bulk | |||||||||
Mfr: ALAN110001-3J11DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 85 C | 10/100/1000 Base-T | 18.3 mm | 16.5 mm | 6.4 mm | ALAN110001 | Reel | |||||||||||
0In Stock | Ethernet Transformers | Single Port | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 25.65 mm | 10.16 mm | 6.05 mm | Tube | |||||||||||||
Mfr: 10GB-6013T TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 90W PoE++ Transformer | 0In Stock | PoE Transformers | Module | SMD/SMT | - 40 C | + 85 C | 4 Channel | 18.42 mm | 12.19 mm | 6.73 mm | 10GBASE-T | Reel |