Audio & Signal Transformers
5,222 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Planar Transformers | High-Frequency | SMD/SMT | 450 nH | 1750 Vrms | - 40 C | + 130 C | 19.81 mm | 14.94 mm | 7.37 mm | Tube | ||||||||||||
Mfr: TA-1501503G TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Tube | |||||||||||||||||||||
Not Available Online | Signal Isolation | SMD/SMT | 1 mH | - 55 C | + 125 C | 10.03 mm | 8.89 mm | 6.85 mm | Reel | ||||||||||||||
Not Available Online | Tube | ||||||||||||||||||||||
Not Available Online | Ethernet Transformers | T1/E1/CEPT/ISDN-PRI SMT Transformer | 1 mH | 9.14 mm | 10.28 mm | 6.85 mm | Tube | ||||||||||||||||
Mfr: SFQ1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 55 C | + 125 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
Mfr: SFQC1553-5 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | 0 C | + 70 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
Mfr: SFQN1553-1 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 40 C | + 85 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
Mfr: SFQN1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 40 C | + 85 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 55 C | + 125 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | |||||||||||||
Mfr: 1000B-5014NL TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 28.07 mm | 12.45 mm | 7.49 mm | Tube | |||||||||||||
Mfr: 1000B-5014FNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 28.07 mm | 15.37 mm | 7.49 mm | Reel | |||||||||||||
Mfr: 1000B-5014FXNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 28.07 mm | 15.37 mm | 7.49 mm | Tube | |||||||||||||
Mfr: 1000B-5016XT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 15.24 mm | 7.87 mm | 4.14 mm | Reel | |||||||||||||
Mfr: SGQC1553-3 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | 0 C | + 70 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
Mfr: SGQN1553-5 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 40 C | + 85 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
Mfr: SLQF1553-2 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | - 55 C | + 130 C | 2 Channel | 16 mm | 16 mm | 7.11 mm | Tube | ||||||||||||||
Mfr: SLQG1553-1 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | - 55 C | + 130 C | 2 Channel | 16 mm | 16 mm | 7.11 mm | Tube | ||||||||||||||
Mfr: 1000B-5016NL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 15.24 mm | 7.87 mm | 4.14 mm | Tube | |||||||||||||
Mfr: 1000B-5029FXT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Single Channel | SMD/SMT | - 55 C | + 125 C | SMD-24 | 17.78 mm | 15.74 mm | 4.67 mm | Reel | |||||||||||||
Mfr: 100B-4020NL TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Module | SMD/SMT | - 40 C | + 85 C | 27.68 mm | 9.14 mm | 6 mm | Tube | |||||||||||||
Not Available Online | Tube | ||||||||||||||||||||||
Mfr: T-1485ACTNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Copperhead High Speed | 3.75 uH | - 55 C | + 125 C | 6.73 mm | 5.84 mm | 5.46 mm | Reel | ||||||||||||||
Mfr: T-531SCTNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | High Speed | SMD/SMT | 7.5 uH | - 55 C | + 125 C | 12.7 mm | 7.37 mm | 4.57 mm | Reel | |||||||||||||
Mfr: 1000B-5004 TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | - 40 C | + 85 C | SMD-24 | 17.9 mm | 12.4 mm | 4.8 mm | Tube |