SMD - Audio & Signal Transformers

1,090 Results
1,090 Results
Filtered By:PowerTransformers
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
Type
Termination Style
Frequency Range
Inductance
Primary Impedance
Secondary Impedance
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Number of Channels
Dimensions
Application
Package / Case
Length
Width
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 100B-1003XT
TTI: 100B-1003XT
iNRCORE
Availability:

4,200In Stock

Audio Transformers / Signal Transformers XFMR MODULE 100BT SMG COM NPB

4,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LAN Transformers
SMD/SMT
350 uH
1.8 kVAC, 2.5 kVDC
- 55 C
+ 125 C
Single
Aerospace, Military
12.7 mm
6.73 mm
5.97 mm
100B
Reel
Datasheet
Mfr: DXW21BN7511SL07
TTI: DXW21BN7511SL07
Murata Electronics
Availability:

66,000In Stock

Audio Transformers / Signal Transformers 50MHz to 1800MHz 20VDC 75Ohm

66,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Micro Chip Transformers
Balun
SMD/SMT
50 MHz to 1.8 GHz
75 Ohms
- 40 C
+ 85 C
1 Channel
Satellite
2 mm x 1.2 mm x 1.2 mm
2 mm
1.2 mm
1.2 mm
DXW21BN
Reel
Datasheet
Mfr: DXW21BN7511TL08
TTI: DXW21BN7511TL08
Murata Electronics
Availability:

18,000In Stock

Audio Transformers / Signal Transformers 50MHz to 1800MHz 20VDC 75Ohm

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Micro Chip Transformers
Balun
SMD/SMT
50 MHz to 1.8 GHz
75 Ohms
- 40 C
+ 85 C
1 Channel
Televisions
2 mm x 1.2 mm x 1.2 mm
2 mm
1.2 mm
1.2 mm
DXW21BN
Reel
Datasheet
Mfr: SM-LP-5001
TTI: SM-LP-5001
Bourns
Availability:

118In Stock

1,537 On Order
Expected
Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching

118In Stock

1,537 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Line Matching Transformers
SMD/SMT
200 Hz to 4 kHz
6 mH
600 Ohms
600 Ohms
2 kV
- 20 C
+ 85 C
Single
Line Matching, Modems, Telecommunications, Instrumentation
SMT-6
12.8 mm
9 mm
7.5 mm
SM-LP-5001
Tube
Datasheet
Mfr: PT61022XEL
TTI: PT61022XEL
Bourns
Availability:

3,500In Stock

Audio Transformers / Signal Transformers MAGNETICS LAN TRANSFORMER

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LAN Transformers
Module
SMD/SMT
300 kHz to 100 MHz
350 uH
1.5 kV
- 40 C
+ 85 C
Single
10/100/1000 Base-T, LAN, Ethernet
SMD-24
15.24 mm
13.56 mm
5.79 mm
PT61022XEL
Reel
Datasheet
Mfr: SM51625EL
TTI: SM51625EL
Bourns
Availability:

700In Stock

Audio Transformers / Signal Transformers XFMER 1.2A POE

700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PoE Transformers
SMD/SMT
300 kHz to 100 MHz
80 uH
1.5 kV
- 40 C
+ 85 C
Quad
10/100/1000 Base-T, LAN, Ethernet
SMD-24
17.55 mm
12.2 mm
6 mm
SM51625EL
Reel
Datasheet
Mfr: DA101JC-R
TTI: DA101JC-R
Murata Power Solutions
Availability:

500In Stock

Audio Transformers / Signal Transformers 1.0-2.2MH 0.36UH 6PIN SMT

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Audio Transformers
SMD/SMT
50 Hz to 60 Hz
1 mH to 2.2 mH
110 Ohms
2 kV
- 40 C
+ 85 C
Single
Digital Data Transmission
SMD-6
9.52 mm
9 mm
6.35 mm
DA100J
Reel
Datasheet
Mfr: PT61018PEL
TTI: PT61018PEL
Bourns
Availability:

1,200In Stock

Audio Transformers / Signal Transformers 350uHmin 1CT:1CT OP -40C to +85C

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LAN Transformers
SMD/SMT
1 MHz to 100 MHz
350 uH
1.5 kV
- 40 C
+ 85 C
Dual
10/100 Base-T
SMD-16
12.8 mm
6.9 mm
5.65 mm
PT61018PEL
Reel
Datasheet
Mfr: DA101JC
TTI: DA101JC
Murata Power Solutions
Availability:

50In Stock

Audio Transformers / Signal Transformers TFMR 1:1, 15VUS SM DIG AUD

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Audio Transformers
SMD/SMT
50 Hz to 60 Hz
1 mH to 2.2 mH
110 Ohms
2 kV
- 40 C
+ 85 C
Single
Digital Data Transmission
SMD-6
9.52 mm
9 mm
6.35 mm
DA100J
Tube
Datasheet
Mfr: PT61017PEL
TTI: PT61017PEL
Bourns
Availability:

3,000In Stock

Audio Transformers / Signal Transformers LAN 10/100 Tin Potted

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LAN Transformers
Module
SMD/SMT
30 MHz to 100 MHz
350 uH
1.5 kVAC
0 C
+ 70 C
Dual
10/100 Base-T
SMD-16
12.8 mm
6.9 mm
5.65 mm
PT61017PEL
Reel
Datasheet
Mfr: SM91072AL-E
TTI: SM91072AL-E
Bourns
Availability:

0In Stock

Other Available Inventory
Audio Transformers / Signal Transformers 350UH LAN 10/100 BASE-T

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
LAN Transformers
LAN
SMD/SMT
1 MHz to 100 MHz
350 uH
- 40 C
+ 125 C
Dual
10/100 Base-T
12.8 mm
6.9 mm
5.65 mm
SM91072AL-E
AEC-Q200
Reel
Datasheet
Mfr: ATB322524-0110-T000
TTI: ATB322524-0110-T000
TDK
Availability:

9,000In Stock

Not Recommended for New Designs
Audio Transformers / Signal Transformers TRANSFORMERS AUDIO & SIGNAL

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 kHz
7 uH
500 Vrms
- 40 C
+ 85 C
Step up, Xenon Flash
3.2 mm
2.5 mm
2.4 mm
ATB
Reel
ATB322524-0110-T000
-
Datasheet
Mfr: SM-LP-5002E
TTI: SM-LP-5002E
Bourns
Availability:

800In Stock

Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Line Matching Transformers
SMD/SMT
200 Hz to 4 kHz
7 mH
600 Ohms
600 Ohms
2 kV
- 20 C
+ 85 C
Single
Line Matching, Modems, Telecommunications, Instrumentation
SMT-6
12.5 mm
9.6 mm
7.36 mm
SM-LP-5002
Reel
Datasheet
Mfr: SM-LP-5002
TTI: SM-LP-5002
Bourns
Availability:

106In Stock

Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching

106In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Line Matching Transformers
SMD/SMT
200 Hz to 4 kHz
7 mH
600 Ohms
600 Ohms
2 kV
- 20 C
+ 85 C
Single
Line Matching, Modems, Telecommunications, Instrumentation
SMT-6
12.5 mm
9.6 mm
7.36 mm
SM-LP-5002
Reel
Datasheet
Mfr: HX1339NL
TTI: HX1339NL
Pulse Electronics
Availability:

65In Stock

Audio Transformers / Signal Transformers MDL SIN 100D 1:1 4.5K SUPPULMENT SMD

65In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Signal Transformers
SMD/SMT
350 uH
4.5 kV
- 40 C
+ 85 C
Dual
15.2 mm
12.7 mm
7.62 mm
HX
Tube
Datasheet
Mfr: HX1098NL
TTI: HX1098NL
Pulse Electronics
Availability:

120In Stock

Audio Transformers / Signal Transformers 100BaseTX SMD PoE 350uH 1-port

120In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LAN Transformers
Module
SMD/SMT
350 uH
1.5 kV
- 40 C
+ 85 C
Single
100 Base-T
12.7 mm
9.65 mm
4.01 mm
100Base-TX
Tube
Datasheet
Mfr: T1094NLT
TTI: T1094NLT
Pulse Electronics
Availability:

600In Stock

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ISDN Transformers
Module
SMD/SMT
1 MHz to 100 MHz
600 nH
1.5 kV
- 40 C
+ 85 C
Dual
T1/CEPT/ISDN-Pri
12.83 mm
7.11 mm
6.22 mm
Reel
Datasheet
Mfr: H1019NL
TTI: H1019NL
Pulse Electronics
Availability:

376In Stock

Audio Transformers / Signal Transformers 10/100Base-T SMD 1Ohm 1-Port

376In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LAN Transformers
Module
SMD/SMT
100 kHz to 100 MHz
350 uH
1 Ohms
1 Ohms
1.5 kV
0 C
+ 70 C
Single
10/100 Base-T
25.4 mm
12.83 mm
6.22 mm
H1019
Tube
Datasheet
Mfr: PE-65861
TTI: PE-65861NL
Pulse Electronics
Availability:

520In Stock

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por

520In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ISDN Transformers
Module
SMD/SMT
1.2 mH, 1.2 mH
1 Ohms, 2 Ohms
1 Ohms, 2 Ohms
1.5 kV
0 C
+ 70 C
Dual
T1/CEPT/ISDN-Pri
12.83 mm
7.11 mm
6.22 mm
Tube
Datasheet
Mfr: PE-68828NL
TTI: PE-68828NL
Pulse Electronics
Availability:

270In Stock

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port

270In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LAN Transformers
Module
SMD/SMT
1 Ohms, 1 Ohms
1 Ohms, 1 Ohms
1.5 kV
- 40 C
+ 85 C
Dual
T1/CEPT/ISDN-Pri
17.15 mm
11.58 mm
8.64 mm
Tube
Datasheet
Mfr: H5084FNLT
TTI: H5084FNLT
Pulse Electronics
Availability:

700In Stock

Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port

700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LAN Transformers
Module
SMD/SMT
1 MHz to 100 MHz
350 uH
1.5 kV
0 C
+ 70 C
Single
1000 Base-T
15.24 mm
10.29 mm
0.414 mm
Reel
Datasheet
Mfr: H5020NL
TTI: H5020NL
Pulse Electronics
Availability:

90In Stock

Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por

90In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LAN Transformers
Module
SMD/SMT
1 MHz to 100 MHz
350 uH
1 Ohms
1 Ohms
1.5 kV
0 C
+ 70 C
Dual
1000 Base-T
27.94 mm
7.54 mm
8.66 mm
5020
Tube
Datasheet
Mfr: CX2040LNLT
TTI: CX2040LNLT
Pulse Electronics
Availability:

2,000In Stock

Audio Transformers / Signal Transformers RF Balun 75 Ohm 1:1 1.5-500MHz SMD

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Baluns
SMD/SMT
1.5 MHz to 500 MHz
75 Ohms
- 40 C
+ 85 C
Single
Wideband
3.81 mm
3.81 mm
2.79 mm
CX20xxNL/LNL
Reel
Datasheet
Mfr: HX6062FNL
TTI: HX6062FNL
Pulse Electronics
Availability:

300In Stock

Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LAN Transformers
Module
SMD/SMT
1 MHz to 125 MHz
350 uH
1.5 kV
- 40 C
+ 85 C
Single
1000 Base-T PoE
17.5 mm
15.24 mm
5.72 mm
HX
Tube
Datasheet
Mfr: H5007EFNL
TTI: H5007EFNL
Pulse Electronics
Availability:

175In Stock

Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH

175In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LAN Transformers
Module
SMD/SMT
1 MHz to 100 MHz
350 uH
1.5 kV
0 C
+ 70 C
Single
1000 Base-T
17.5 mm
15.24 mm
5.72 mm
H5007
Tube
  • ...
  • 3
  • 4
  • 5