SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLQF1553-5 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | - 55 C | + 130 C | 2 Channel | 16 mm | 16 mm | 7.11 mm | Tube | |||||||||||||||
Mfr: SLQG1553-5 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | - 55 C | + 130 C | 2 Channel | 16 mm | 16 mm | 7.11 mm | Tube | |||||||||||||||
Mfr: 1000B-5033XNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD-24 | Tube | |||||||||||||||||||||
0In Stock | Interface Transformers | SMD/SMT | 75 kHz to 1 MHz | 4 kOhms | 100 Vrms | - 55 C | + 125 C | 16 mm | 16 mm | 3.94 mm | Tube | |||||||||||||
0In Stock | Interface Transformers | SMD/SMT | 75 kHz to 1 MHz | 7.2 kOhms | 100 Vrms | - 40 C | + 85 C | 16 mm | 16 mm | 3.94 mm | Tube | |||||||||||||
Mfr: FLN1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | SMD/SMT | 75 kHz to 1 MHz | 4 kOhms | 100 Vrms | - 40 C | + 85 C | 16 mm | 16 mm | 3.94 mm | Tube | ||||||||||||
Mfr: 100B-4005XT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Quad Port | SMD/SMT | 350 uH | - 55 C | + 125 C | 28.58 mm | 12.45 mm | 7.37 mm | Reel | |||||||||||||
0In Stock | ISDN Transformers | Isolated | SMD/SMT | 23 mH | ISDN S-Interface Isolation | Tube | ||||||||||||||||||
0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 55 C | + 125 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||||
0In Stock | Interface Transformers | SMD/SMT | 75 kHz to 1 MHz | 4 kOhms | 100 Vrms | 0 C | + 70 C | 16 mm | 16 mm | 3.94 mm | Tube | |||||||||||||
Mfr: 5-2337824-4 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAudio Transformers / Signal Transformers Disc. Eth. Mag. Dual SMT | Not Available Online | PoE Transformers | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Dual | |||||||||||||||
0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 55 C | + 125 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||||
0In Stock | Interface Transformers | SMD/SMT | 75 kHz to 1 MHz | 4 kOhms | 100 Vrms | 0 C | + 70 C | 16 mm | 16 mm | 3.94 mm | Tube | |||||||||||||
Mfr: FLC1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | SMD/SMT | 75 kHz to 1 MHz | 4 kOhms | 100 Vrms | 0 C | + 70 C | 16 mm | 16 mm | 3.94 mm | Tube | ||||||||||||
Mfr: T-531SCTNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | High Speed | SMD/SMT | 7.5 uH | - 55 C | + 125 C | 12.7 mm | 7.37 mm | 4.57 mm | Tube | ||||||||||||||
0In Stock | SMD/SMT | 2 mH | 700 Vrms | 0 C | + 70 C | 12.7 mm | 8.89 mm | 6.35 mm | Tube | |||||||||||||||
0In Stock | Interface Transformers | SMD/SMT | 75 kHz to 1 MHz | 4 kOhms | 100 Vrms | - 40 C | + 85 C | 16 mm | 16 mm | 3.94 mm | Tube | |||||||||||||
0In Stock | Interface Transformers | SMD/SMT | 75 kHz to 1 MHz | 4 kOhms | 100 Vrms | - 40 C | + 85 C | 16 mm | 16 mm | 3.94 mm | Tube | |||||||||||||
Mfr: 100B-4005NL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Quad Port | SMD/SMT | 350 uH | - 40 C | + 85 C | 28.58 mm | 12.45 mm | 7.37 mm | Tube | |||||||||||||
Mfr: 100B-4005XNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Quad Port | SMD/SMT | 350 uH | - 55 C | + 125 C | 28.58 mm | 12.45 mm | 7.37 mm | Tube | |||||||||||||
Mfr: B78476A8067A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 0 C | + 70 C | Single | 10/100 Base-T | 14.81 mm | 11.7 mm | 5.15 mm | B78476A | Reel | B78476A8067A3 | |||||||||
0In Stock | Interface Transformers | SMD/SMT | 75 kHz to 1 MHz | 7.2 kOhms | 100 Vrms | - 55 C | + 125 C | 16 mm | 16 mm | 3.94 mm | Tube | |||||||||||||
Mfr: 1000B-5002FT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 17.78 mm | 16 mm | 5.97 mm | Reel | ||||||||||||
Mfr: 1000B-5002FXT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 17.78 mm | 16 mm | 5.97 mm | Reel | ||||||||||||
Mfr: SGQ1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 55 C | + 125 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube |