Audio & Signal Transformers
5,222 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PoE Transformers | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | 12.7 mm | 8.7 mm | 6.2 mm | Reel | |||||||||||
0In Stock | PoE Transformers | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 0 C | + 70 C | Dual | 27.81 mm | 12.19 mm | 7.24 mm | LAN 10/100/1000 Base-T | Reel | |||||||||||
Mfr: PE-68864NLT TTI: PE-68864NLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 800 nH, 300 nH to 550 nH | 700 mOhms, 700 mOhms | 1.2 Ohms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Reel | ||||||||
Mfr: 100B-4011T TTI: 100B-4011T iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100 BASE-T | 0In Stock | Reel | |||||||||||||||||||||
Mfr: HFB075100A TTI: HFB075100A iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 75-100Ohm 1.485Gbps BALUN ADPTR -2dB | 0In Stock | Baluns | Module | Connector | 100 Ohms | - 55 C | + 125 C | Single | 38.354 mm | 28.956 mm | 22.86 mm | HFB | Tube | ||||||||||
0In Stock | RF Transformers | Module | SMD/SMT | - 40 C | + 85 C | 1 Channel | CX | Tray | |||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.5 mm | 15.24 mm | 5.72 mm | Tube | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz | 200 uH | 1.5 kV | 0 C | + 70 C | Single | 12.57 mm | 9.4 mm | 5.08 mm | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | Quad | 17.53 mm | 12.20 mm | 5.72 mm | Reel | |||||||||||||
Not Available Online | Telecom Transformers | Pin Terminal Transformers | Through Hole | 700 V | 0 C | + 70 C | Single | 0.65 in | 0.435 in | 0.35 in | Bulk | ||||||||||||
Mfr: 1000B-5001FT TTI: 1000B-5001FT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock | 1000B | Reel | ||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 19.81 mm | 19.56 mm | 2.54 mm | Reel | ||||||||||
0In Stock | Ruggedized | Through Hole | 3 kOhms | - 55 C | + 130 C | 1 Channel | 0.5 in | 0.35 in | 0.17 in | Tube | |||||||||||||
Mfr: 10B-2001NLT TTI: 10B-2001NLT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR MODULE 10BT SMT EX-TEMP | 0In Stock | Reel | |||||||||||||||||||||
Not Available Online | PoE Transformers | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Dual | 31.3 mm | 12.2 mm | 7.24 mm | Reel | |||||||||||
0In Stock | Tube | ||||||||||||||||||||||
Mfr: 23Z108SMNL-T TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT Isolation Xfmr 350uH .35Ohms 1-Port | Not Available Online | LAN Isolation Transformers | Module | Single | Reel | ||||||||||||||||||
Not Available Online | ADSL Transformers | Module | Through Hole | 400 V | 0 C | + 70 C | 1 Channel | Bulk | |||||||||||||||
Mfr: PE-65664NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 35uH 1-Port | Not Available Online | LAN Transformers | Module | Single | |||||||||||||||||||
Not Available Online | LAN Transformers | Module | Quad | Bulk | |||||||||||||||||||
Not Available Online | VDSL Transformers | Reel | |||||||||||||||||||||
Mfr: PE-65388NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1500uH .9Ohms 1-Port | Not Available Online | ISDN Transformers | Module | Through Hole | 50 kHz to 3 MHz | 1.5 mH | 1.5 kV | 0 C | + 70 C | 1 Channel | HC/3 | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||
Mfr: PE-68826NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.7Ohm 2-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 800 nH | 1 Ohms, 1 Ohms | 1.1 Ohms, 1.7 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Tube | ||||||||
Not Available Online | Telecom Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | 2 Channel | 12.83 mm | 7.11 mm | 6.22 mm | Tube | ||||||||||||
Mfr: PE-68877NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.8Ohm 2-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 1 Ohms, 1 Ohms | 1 Ohms, 1.8 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Reel |