SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LAN Transformers | Module | Pin | 1 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Single | 10/100 Base-T | 25.4 mm | 12.83 mm | 6.22 mm | Tube | ||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Quad | T1/E1/CEPT/ISDN-Pri Interface | 17.53 mm | 12.20 mm | 5.76 mm | Tube | |||||||||
Mfr: PE-68786NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH .7Ohms 2-Port | 0In Stock | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | 0 C | + 70 C | 2 Channel | T1/CEPT/ISDN-Pri | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 100 Base-TX | 0.5 in | 0.358 in | 0.236 in | Tube | |||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | T1/CEPT/ISDN-Pri | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||
Mfr: 23Z106SMNL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD LAN Choke 68uH .2Ohms 6-Port | 0In Stock | 68 uH | Tube | ||||||||||||||||||||
Mfr: 23Z106SMNL-T TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD LAN Choke 68uH .2Ohms 6-Port | 0In Stock | 68 uH | Reel | ||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 350 uH | - 40 C | + 85 C | Single | 10 Base-T | 12.7 mm | 7.24 mm | 5.33 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | Dual | 64 KBPS | Reel | ||||||||||||||||||
Mfr: PE-68822NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1600uH 2Ohms 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1.7 Ohms, 1.7 Ohms | 2 Ohms, 1.7 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | T1/CEPT/ISDN-Pri | 17.15 mm | 11.58 mm | 8.64 mm | Tube | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 10/100 Base-T | 17.53 mm | 12.2 mm | 5.51 mm | Reel | |||||||||
Mfr: PE-65870NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | Not Available Online | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | T1/CEPT/ISDN-Pri | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||
Mfr: 23Z356SMQNLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .6Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 10 MHz to 100 MHz | 700 Ohms | 0 C | + 70 C | Single | 10 Base-T | 0.455 in | 0.275 in | 0.225 in | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 10/100 Base-T | 17.53 mm x 12.2 mm x 5.51 mm | 17.53 mm | 12.2 mm | 5.51 mm | Tube | ||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 250 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 5G Base-T | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||
Mfr: PE-65848FNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 2-Port | Not Available Online | Audio Transformers | Module | SMD/SMT | 0 C | + 70 C | Single | Digital | 14.37 mm | 12.07 mm | 8.64 mm | Reel | |||||||||||
0In Stock | LAN Transformers | Module | Quad | T1/E1/CEPT/ISDN-Pri Interface | Reel | ||||||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Octal | T1/E1/CEPT/ISDN-Pri | 28.58 mm | 16.26 mm | 12.19 mm | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 0 C | + 70 C | Dual | 1000 Base-T | 17.66 mm | 15.14 mm | 4.57 mm | Reel | |||||||||||
0In Stock | LAN Transformers | Module | Single | 10 Base-T | Reel | ||||||||||||||||||
0In Stock | LAN Transformers | Module | 1000 Base-T | Reel | |||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | T1/CEPT/ISDN-Pri | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | 100 Base-TX | 18.59 mm | 13.16 mm | 6.12 mm | H2009 | Reel | |||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 10/100 Base-T PoE | 12.7 mm | 9.65 mm | 5.99 mm | Bulk | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 1000 Base-T | 27.81 mm | 15.24 mm | 7.24 mm | Reel |