SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Single | T3/DS3/E3/STS-1 | 7 mm | 7 mm | 6.35 mm | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | 10/100 Base-TX | 28.58 mm | 12.19 mm | 5.84 mm | H1062 | Tube | ||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 500 nH | 1.5 kV | 0 C | + 70 C | 8 Channel | T1/E1/CEPT/ISDN-Pri | 28.58 mm | 16.26 mm | 5.84 mm | Reel | |||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 1.2 mH | 1.5 kV | 0 C | + 70 C | Octal | T1/E1/CEPT/ISDN-Pri | 28.58 mm | 12.32 mm | 5.84 mm | Tube | |||||||||
0In Stock | LAN Transformers | Module | Octal | T1/E1/CEPT/ISDN-Pri | Reel | ||||||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Octal | T1/E1/CEPT/ISDN-Pri | 25.4 mm | 10.8 mm | 7.11 mm | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | Octal | T1/E1/CEPT/ISDN-Pri | 25.4 mm | 10.8 mm | 7.11 mm | Reel | ||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Octal | T1/E1/CEPT/ISDN-Pri | 25.4 mm | 10.8 mm | 7.11 mm | Tube | |||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 600 nH | 1.5 kV | 0 C | + 70 C | Octal | T1/E1/CEPT/ISDN-Pri | 28.58 mm | 16.26 mm | 5.84 mm | Tube | |||||||||
Mfr: PE-65723NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD Isolation Xfmr 75uH .3Ohms 1-Port | 0In Stock | LAN Isolation Transformers | Module | Single | AUI Ethernet | Reel | |||||||||||||||||
Mfr: PE-68822NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1600uH 2Ohms 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1.7 Ohms, 1.7 Ohms | 2 Ohms, 1.7 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | T1/CEPT/ISDN-Pri | 17.15 mm | 11.58 mm | 8.64 mm | Reel | ||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Octal | T1/E1/CEPT/ISDN-Pri | YB/1 | 25.4 mm | 10.8 mm | 7.11 mm | Tube | |||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 800 mOhms, 800 mOhms | 1.5 kV | - 40 C | + 85 C | 2 Channel | T1/CEPT/ISDN-Pri | 12.83 mm | 7.11 mm | 6.22 mm | Tube | ||||||||||
0In Stock | LAN Transformers | Module | - 40 C | + 85 C | Single | 10/100 Base-T PoE | Reel | ||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 10/100 Base-T PoE | Tube | |||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 2 Channel | ISDN S-Interface | Tube | ||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 10/100 Base-T PoE | Tube | |||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | 10/100 Base-T PoE | Tube | |||||||||||||
Mfr: PE-68786NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH .7Ohms 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | T1/CEPT/ISDN-Pri | 12.83 mm | 7.11 mm | 6.22 mm | Reel | |||||||||
0In Stock | LAN Transformers | Module | Quad | T1/E1/CEPT/ISDN-Pri | Reel | ||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 200 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Quad | 100 Base-T | 28.19 mm | 15.44 mm | 5.72 mm | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 10/100 Base-TX | 17.78 mm | 13.72 mm | 5.84 mm | Tube | |||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 2.4 Ohms | 4.2 Ohms | 2 kV | 0 C | + 70 C | Dual | ISDN S-Interface | 24.13 mm | 14.73 mm | 7.37 mm | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 600 nH | 1.5 kV | - 40 C | + 85 C | Quad | T1/E1/CEPT/ISDN-Pri | 28.58 mm | 16.26 mm | 5.84 mm | Reel | |||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Octal | T1/E1/CEPT/ISDN-Pri | 25.4 mm | 10.8 mm | 7.11 mm | Tube |