Audio & Signal Transformers
5,222 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 14.99 mm | 7.24 mm | Reel | |||||||||||
Mfr: 1252-120S-N2 TTI: 1252-120S-N2 Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120VAC Single Ph Rear Exit | 0In Stock | 1252 | Bulk | |||||||||||||||||||||
Mfr: 10GB-6010T TTI: 10GB-6010T iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer | Not Available Online | LAN Transformers | Module | SMD/SMT | - 40 C | + 125 C | 4 Channel | 13.89 mm | 6.48 mm | 10GBASE-T | Reel | |||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 15.1 mm | 10 mm | 4 mm | HB | Reel | AGST5009B | |||||||||||
Mfr: 1252-240S-N1 TTI: 1252-240S-N1 Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120/240VAC Single Ph Right Side Exit | 0In Stock | 1252 | Bulk | |||||||||||||||||||||
Mfr: 100B-1049NL TTI: 100B-1049NL iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers MDL SIN 100D 1:1 SMT TU NPB | Not Available Online | Audio Transformers | SMD/SMT | - 40 C | + 85 C | Single | 12.7 mm | 10.16 mm | 2.08 mm | 1000B | Reel | |||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 15.1 mm | 10 mm | 4 mm | HB | Reel | GST5009 LF | |||||||||||
Mfr: 1252-208Y-N1 TTI: 1252-208Y-N1 Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120/208VAC 3 Ph Wye Right Side Exit | 0In Stock | 1252 | Bulk | |||||||||||||||||||||
Mfr: MGPWT-00431-P TTI: MGPWT-00431-P TE Connectivity / Holsworthy Availability: 0In StockAudio Transformers / Signal Transformers 190uH ER9.5 XFMR SMD, GW | 0In Stock | Box | 4-1879391-0 | |||||||||||||||||||||
Mfr: 1252-208Y-N2 TTI: 1252-208Y-N2 Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120/208VAC 3 Ph Wye Rear Exit | 0In Stock | 1252 | Bulk | |||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 350 uH | 2 kV | - 40 C | + 85 C | Single | 12.7 mm | 7.24 mm | 5.08 mm | EX2024 | Tube | ||||||||||
Mfr: 10GB-6010T TTI: 10GB-6010 iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer | Not Available Online | LAN Transformers | Module | SMD/SMT | - 40 C | + 125 C | 4 Channel | 13.89 mm | 6.48 mm | 10GBASE-T | Tube | |||||||||||||
Mfr: 1252-120S-N1 TTI: 1252-120S-N1 Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120VAC Single Ph Right Side Exit | 0In Stock | 1252 | Bulk | |||||||||||||||||||||
Mfr: 1252-240S-N2 TTI: 1252-240S-N2 Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120/240VAC Single Ph Rear Exit | 0In Stock | 1252 | Bulk | |||||||||||||||||||||
Mfr: LM-NP-1002L TTI: LM-NP-1002L Bourns Availability: 0In StockAudio Transformers / Signal Transformers 1KHz 66ohm 10% line matching trans | 0In Stock | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | Bulk | ||||||||||
Mfr: GMG324S1406R TTI: GMG324S1406R Amphenol Commercial Products Availability: 0In StockAudio Transformers / Signal Transformers Magnetic 10G, 24pin for Automotive | 0In Stock | Transformers | SMD/SMT | 150 uH | - 40 C | + 125 C | Reel | |||||||||||||||||
Mfr: ST7010QNLT TTI: ST7010QNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 175uH .9Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 2.5 kV | 0 C | + 70 C | Dual | 11.557 mm | 9.525 mm | 5.715 mm | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz | 2 kV | - 40 C | + 85 C | Dual | 12.65 mm | 8.89 mm | 5.08 mm | Tube | ||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 17.86 mm | 13.16 mm | 6.12 mm | Reel | |||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Octal | 28.58 mm | 16.26 mm | 5.84 mm | Tube | |||||||||||||
Mfr: TA-0750753G TTI: TA-0750753G iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers SMPTE VIDEO BALUN | 0In Stock | Baluns | SMPTE Digital Video | 75 Ohms | - 55 C | + 125 C | 7.37 mm | 6.1 mm | 3.81 mm | Tube | ||||||||||||||
Mfr: 1000B-5002T TTI: 1000B-5002T iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock | Transformer | 350 uH | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 17.78 mm | 16 mm | 5.97 mm | Reel | |||||||||||||
Mfr: TA-0501003G TTI: TA-0501003G iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers SMPTE 50 UNBAL TO 100 BAL OHM | Not Available Online | Baluns | SMPTE Digital Video | Solder | - 55 C | + 125 C | 1 Channel | 7.37 mm | 6.1 mm | 3.81 mm | Tray | |||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | 27.81 mm | 15.24 mm | 7.24 mm | 5012 | Tube |