Audio & Signal Transformers
5,222 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECO2425SEO-D06V014 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 36V/0.6A | 0In Stock | ECO | Reel | ECO2425SEO-D06V014 - | ||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 13.64 mm | 13.64 mm | 5.72 mm | 5008 | Reel | ||||||||||
Mfr: T-1062SCTNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | High Speed | SMD/SMT | 3.75 uH | - 55 C | + 125 C | 12.7 mm | 7.37 mm | 4.57 mm | Tube | ||||||||||||||
Mfr: HXB6015HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Dual | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | GS9015RM LF | ||||||||||
Mfr: IFBT0709ZIFS062R50 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 55 uH | - 40 C | + 125 C | 1 Channel | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | ||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | AVP6014R | |||||||||||
0In Stock | RF Transformers | SMD/SMT | 4.5 MHz to 1.5 GHz | 50 Ohms | 50 Ohms | - 40 C | + 85 C | 1 Channel | 3.81 mm | 3.81 mm | 2.794 mm | Tray | ||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HB | Reel | TS8121A HF | |||||||||||
Mfr: HX6101FNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Dual | 27.81 mm | 14.99 mm | 7.24 mm | Reel | ||||||||||||
0In Stock | ADSL Transformers | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | |||||||||||||||
Mfr: CX2043LNLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD Wideband RF Xfmr 75Ohms | 0In Stock | RF Transformers | SMD/SMT | 50 kHz to 1.9 GHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | Reel | |||||||||||||
0In Stock | Power Line Communication Transformers | PLC | SMD/SMT | 3 MHz to 30 MHz | 28 uH | 3 kVAC | - 40 C | + 125 C | 10.6 mm x 9.08 mm x 10 mm | 10.6 mm | 9.08 mm | 10 mm | BM | AEC-Q200 | Reel | |||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | ||||||||||||
0In Stock | Isolation Module | Industrial Ethernet | SMD/SMT | 350 uH | - 40 C | + 85 C | 27.85 mm | 14.95 mm | 8 mm | HXE1 | Tube | |||||||||||||
Mfr: 1000B-5014FT TTI: 1000B-5014FT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | - 40 C | + 85 C | 27.81 mm | 12.19 mm | 6.38 mm | 1000B | Reel | |||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 10 MHz | 600 nH | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||
Mfr: 21033812818 TTI: 21033812818 HARTING Availability: 0In StockAudio Transformers / Signal Transformers M12 TRANS 10GBASE-T X STR | 0In Stock | PoE Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Quad | Each | |||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 14.99 mm | 7.24 mm | Reel | |||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 600 nH | 1.5 kV | 0 C | + 70 C | 8 Channel | 28.58 mm | 16.26 mm | 5.84 mm | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 17.7 mm | 12.2 mm | 4.57 mm | 5015 | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1500 Vrms | - 40 C | + 85 C | Single | 25.4 mm x 12.83 mm x 6.22 mm | 25.4 mm | 12.83 mm | 6.22 mm | HX | Reel | ||||||||||
0In Stock | RF Transformers | SMD/SMT | 125 MHz to 650 MHz | 3.75 uH | 1.5 kV | - 55 C | + 125 C | 2 Channel | 12.7 mm | 7.37 mm | 4.57 mm | Copperhead | Tube | |||||||||||
0In Stock | Tube | |||||||||||||||||||||||
Mfr: PE-65948NL TTI: PE-65948NL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT EchelonNeuron IC 6500uH .5Ohms 2-Port | 0In Stock | Telecom Transformers | Module | Through Hole | 3.5 mH to 6.5 mH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 12.95 mm | 9.15 mm | 6.35 mm | PE-65948 | Tube |