SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160In Stock260 On Order Expected 09-Oct-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 19.94 mm | 14.7 mm | 2.54 mm | H5079 | Tube | |||||||||
3,600In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 0 C | + 70 C | Dual | 1000 Base-T | 17.66 mm | 15.14 mm | 4.57 mm | Reel | ||||||||||||
385In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 10/100 Base-TX | 28.58 mm x 16.26 mm x 5.84 mm | 28.58 mm | 16.26 mm | 5.84 mm | 100Base-TX | Tube | ||||||||
Mfr: HXB5007HLT TTI: HXB5007HLT Pulse Electronics Availability: 3,900In StockAudio Transformers / Signal Transformers 1GBT-POE 1:1 EXT.HF LAN | 3,900In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | ETHERNET TRANSFORMER/CHOKE | 15.1 mm | 10 mm | 4 mm | HXB | Reel | GST5009M LF | |||||||||
Mfr: HX2326FNLT TTI: HX2326FNLT Pulse Electronics Availability: 11,400In StockAudio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH | 11,400In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | Ethernet Transformer / Choke | 12.7 mm x 9.09 mm x 5.99 mm | 12.7 mm | 9.09 mm | 5.99 mm | HX2326 | Reel | |||||||
520In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 10/100 Base-T PoE | 12.7 mm | 9.09 mm | 5.99 mm | HX2326 | Tube | |||||||||
270In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 1.2 mH | 1.5 kV | - 40 C | + 85 C | 2 Channel | T1/E1/CEPT/ISDN-Pri | 17.15 mm | 11.58 mm | 8.64 mm | T1212 | Tube | |||||||||
1,200In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | 12.7 mm | 9.4 mm | 5.97 mm | HX | Reel | |||||||||
350In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 18.16 mm | 16 mm | 6.6 mm | Tube | ||||||||||
680In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX | 12.7 mm | 9.65 mm | 6 mm | HX | Tube | |||||||||
1,050In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 17.5 mm | 15.24 mm | 5.72 mm | Reel | ||||||||||
10In Stock350 On Order Expected 05-Oct-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 13.64 mm | 18.8 mm | 5.72 mm | 5008 | Tube | |||||||||
45In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 1000 Base-T | 27.81 mm | 12.19 mm | 7.49 mm | 1000Base-T | Tube | |||||||
105In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 200 uH | 1.5 kV | 0 C | + 70 C | Single | 10G Base-T | 28.45 mm | 17.27 mm | 11.18 mm | Tube | ||||||||||
600In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 100 Base-TX PoE | 12.7 mm | 9.4 mm | 5.97 mm | Reel | ||||||||||
520In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | 12.7 mm | 9.4 mm | 5.97 mm | 100Base-TX | Tube | |||||||||
1,050In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 100 Base-TX | 14.81 mm | 14.73 mm | 4.88 mm | Reel | ||||||||||
425In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T PoE | 17.5 mm | 15.24 mm | 5.72 mm | Tube | ||||||||||
1,250In Stock | LAN Transformers | Module | SMD/SMT | 1 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Quad | 100 Base-TX | 28.58 mm | 16 mm | 5.84 mm | Reel | ||||||||||
520In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube | ||||||||
640In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube | ||||||||
Mfr: HX5084FNLT TTI: HX5084FNLT Pulse Electronics Availability: 4,900In StockAudio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH | 4,900In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 15.24 mm | 9.78 mm | 4.14 mm | HX | Reel | ||||||||
280In Stock | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Single | T1//E1/CEPT/ISDN-Pri | 7.62 mm | 7 mm | 6.35 mm | Tube | ||||||||||
118In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 1000 Base-T | 17.27 mm | 14.73 mm | 10.67 mm | HX | Tray | |||||||||
Mfr: 1000B-5003FXNL TTI: 1000B-5003FXNL iNRCORE Availability: 240In StockAudio Transformers / Signal Transformers MDL,DUAL,1GD,1:1 SMT,TU, RPB | 240In Stock | RF Transformers | SMD/SMT | 350 uH | 1.5 kV | - 55 C | + 125 C | 27.94 mm | 7.54 mm | 8.66 mm | 1000B-F | Tube |