SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Planar Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | ||||||||||||||||||
Mfr: B78334B1018A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | B78334B | Reel | B78334B1018A3 | ||||||||||||||||||||
0In Stock | RF Transformers | SMD/SMT | 7.5 uH | 75 Ohms | 75 Ohms | 1.5 kV | 0 C | + 70 C | Two | 12.7 mm x 6.99 mm x 5.08 mm | 12.7 mm | 6.99 mm | 5.08 mm | Reel | ||||||||||
Mfr: ATB3225-75032CT-T001 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Baluns | SMD/SMT | 5 MHz to 100 MHz | 75 Ohms | 50 Ohms | - 25 C | + 85 C | Single | Cable Modem | 3.2 mm | 2.5 mm | 2.3 mm | ATB-CT | Reel | ATB3225-75032CT-T001 - | ||||||||
Mfr: MGPWT-00194-P TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockAudio Transformers / Signal Transformers MGPWT-00194 XFMR T SMD SS | 0In Stock | MGP | Reel | 1879391-9 | ||||||||||||||||||||
Mfr: B78304B1016A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 4.3 mH | - 40 C | + 85 C | 8 mm | 7 mm | 5.7 mm | B78304B | Reel | B78304B1016A3 | |||||||||||||
Mfr: B78304B1030A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | B78304B | Reel | B78304B1030A3 | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | T1/CEPT/ISDN-Pri | 12.83 mm | 7.11 mm | 6.22 mm | Bulk | |||||||||||
Mfr: MGPWT-00361-P TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockAudio Transformers / Signal Transformers MGPWT-00361, XFMR EFD25/13/9 SMD GW | 0In Stock | MGP | Reel | 1879568-1 | ||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | 1000 Base-T | BGA | 14.73 mm | 17.27 mm | 11.18 mm | H5200NLT | Reel | ||||||||
Mfr: MGPWT-00278-P TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockAudio Transformers / Signal Transformers MGPWT-00278, XFMR EP13 SMD GW | 0In Stock | MGP | Reel | 1-1879391-8 | ||||||||||||||||||||
Mfr: CX2043LNLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD Wideband RF Xfmr 75Ohms | 0In Stock | RF Transformers | SMD/SMT | 50 kHz to 1.9 GHz | - 40 C | + 85 C | Single | Wideband | 3.81 mm | 3.81 mm | 2.79 mm | Reel | ||||||||||||
Mfr: MGPWT-00280-P TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockAudio Transformers / Signal Transformers RoHS MGPWT-00280 XFMR ER11/5 SMD GW | 0In Stock | Reel | 1879612-1 | |||||||||||||||||||||
Mfr: MGPWT-00339-P TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineAudio Transformers / Signal Transformers MGPWT-00339, XFMR ER14.5 SMD GW | Not Available Online | MGP | Reel | 2-1879391-6 | ||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 120 uH, 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | 1000 Base-T | BGA | 14.73 mm | 17.27 mm | 11.18 mm | Tray | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 120 uH, 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | 1000 Base-T | BGA | 28.45 mm | 17.27 mm | 10.67 mm | H6400NLT | Reel | ||||||||
Mfr: MGBBT-00245-P TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockAudio Transformers / Signal Transformers MGBBT-00245, XFMR DEP5 SMD LL | 0In Stock | Reel | 2-1879385-8 | |||||||||||||||||||||
Mfr: MGPWT-00096-P TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockAudio Transformers / Signal Transformers MGPWT-00096, XFMR EFD20/10/7 SMD GW | 0In Stock | MGP | Reel | 1879391-1 | ||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 0 C | + 70 C | 1 Channel | BGA | 7.87 mm | 17.27 mm | 11.18 mm | Reel | |||||||||||||
0In Stock | ||||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | 1000 Base-T | BGA | 28.45 mm | 17.27 mm | 11.18 mm | H5401NLT | Reel | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | Quad | T1/E1/CEPT/ISDN-Pri | 28.58 mm | 12.32 mm | 5.84 mm | Reel | |||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 120 uH, 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | 1000 Base-T | BGA | 14.73 mm | 17.27 mm | 11.18 mm | H6200NLT | Reel | ||||||||
Mfr: MGPWT-00059-P TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockAudio Transformers / Signal Transformers MGPWT-00059 XFMR EFD25/13/9 SMD GW | 0In Stock | Bulk | 1879732-1 |