Audio & Signal Transformers
5,222 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10GB-6013XNLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 90W PoE++ Transformer | 0In Stock | PoE Transformers | Module | SMD/SMT | - 55 C | + 125 C | 4 Channel | 18.42 mm | 12.19 mm | 6.73 mm | 10GBASE-T | Reel | ||||||||||||
Mfr: T-1485SCTNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | 3.75 uH | 1500 Vrms | + 125 C | 2 Channel | 12.7 mm | 11.05 mm | 4.57 mm | Tube | |||||||||||||||
Mfr: ALANS10001-3J41DT TTI: Not Assigned ABRACON Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | LAN Transformers | LAN | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 18.4 mm | 12.4 mm | 6.5 mm | ALANS100X1 | Reel | ||||||||||
Not Available Online | Signal Transformers | SMD/SMT | 500 uH | 3.2 kV | - 40 C | + 125 C | Single | 8.64 mm | 8.38 mm | 4.06 mm | BMS | AEC-Q200 | Tube | |||||||||||
Mfr: ALANL100X1-EF10JT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 105 C | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | ||||||||||||
Mfr: ALANS100X1-2F10DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 85 C | 2 Channel | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel | |||||||||||
Mfr: 1000B-5016 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers MDL SIN 1GD 1:1 SMT TU PBC | 0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1500 Vrms | - 40 C | + 85 C | Quad | 15.24 mm x 7.62 mm x 4.1402 mm | 15.24 mm | 7.62 mm | 4.1402 mm | 1000B | Tube | |||||||||
Mfr: ECO2225SEO-D01H016 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | Not Available Online | Signal Transformers | Pin Terminal Transformers | Terminals | 567 uH | - 30 C | + 120 C | Single | 30.5 mm | 26 mm | 24 mm | ECO | Bulk | ECO2225SEO-D01H016 - | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.18 mm | HX5200NLT | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 0.574 in | 0.515 in | 0.145 in | Tube | |||||||||||
Mfr: POEA2FB1V15W1X5 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 40 uH | 1.5 kVAC | - 40 C | + 125 C | 17.65 mm | 14.5 mm | 14 mm | POEA2FB | Reel | ||||||||||||
Mfr: POEA2FB1V18W1X12 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 37 uH | 1.5 kVAC | - 40 C | + 125 C | 17.65 mm | 14.5 mm | 14 mm | POEA2FB | Reel | ||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 15.1 mm | 10 mm | 4 mm | HB | Reel | GST5009S1 LF | |||||||||||
Mfr: POEA2FB1V13W1X5 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 70 uH | 1.5 kVAC | - 40 C | + 125 C | 17.65 mm | 14.5 mm | 14 mm | POEA2FB | Reel | ||||||||||||
Mfr: POEA1FB1V3W2X6 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Flyback Transformers | SMD/SMT | 155 uH | 1.5 kVAC | - 40 C | + 125 C | 15.2 mm | 12.5 mm | 11.6 mm | POEA1FB | Reel | ||||||||||||
Mfr: POEB1FB1V18W1X12 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 70 uH | 1.5 kVAC | - 40 C | + 125 C | 22.3 mm | 17.3 mm | 9 mm | POEB1FB | Reel | ||||||||||||
Mfr: LAN1VSOD24351C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Dual Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 17.5 mm | 12.2 mm | 5.95 mm | LANxV | Reel | |||||||||||
Mfr: LAN4VSOS24151C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 5G BASE-T, 150uH, Open Hdr, Single Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 150 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 17.5 mm | 12.2 mm | 5.9 mm | LANxV | Reel | |||||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 125 MHz | 180 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | 4.7 mm | 3.2 mm | 3.15 mm | TCxG | Reel | ||||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 200 MHz | 180 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | 4.7 mm | 3.2 mm | 3.15 mm | TCxG | Reel | ||||||||||
Mfr: HXB4019HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Dual | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | AGS9015RM | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | Tube | |||||||||||||||
Mfr: LM-LP-1165 TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LINE MATCHING TRANS | 0In Stock | Signal Transformers | Through Hole | |||||||||||||||||||||
Mfr: ALANS10002-6NA1DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 27.8 mm | 12.2 mm | 7.2 mm | ALANS10002 | Reel | ||||||||||
0In Stock | H5007 | Reel |