Audio & Signal Transformers
5,222 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LM-LP-1165 TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LINE MATCHING TRANS | 0In Stock | Signal Transformers | Through Hole | |||||||||||||||||||||
Mfr: ALANS10002-6NA1DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 27.8 mm | 12.2 mm | 7.2 mm | ALANS10002 | Reel | ||||||||||
0In Stock | H5007 | Reel | ||||||||||||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 3 kVrms | 0 C | + 70 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | GS5014S2 LF | |||||||||||
Mfr: IFBT0709ZIFS133R30 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 40 uH | - 40 C | + 125 C | 1 Channel | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | ||||||||||||
Mfr: DKG1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | 75 kHz to 1 MHz | 4 kOhms | - 55 C | + 125 C | 17.15 mm | 10.16 mm | 4.7 mm | Tube | ||||||||||||||
Mfr: IFBT0709ZIFS132000 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 37 uH | - 40 C | + 125 C | 1 Channel | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 0.5 in | 0.358 in | 0.236 in | 100Base-TX | Tube | |||||||||||
Mfr: IFBT0709ZIFS132R50 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 35 uH | - 40 C | + 125 C | 1 Channel | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | ||||||||||||
Mfr: IFBT0709ZIFS131R80 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 45 uH | - 40 C | + 125 C | 1 Channel | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | ||||||||||||
Mfr: SM453230-121N7Y TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 500 MHz | - 40 C | + 85 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-121N7Y | Reel | |||||||||||
Mfr: 10GB-6010NLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer | 0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 125 C | 4 Channel | 13.89 mm | 6.48 mm | 10GBASE-T | Reel | |||||||||||||
Mfr: 1000B-5003X TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | 1000B | Tube | |||||||||||||||||||||
Mfr: 100B-1003FXNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC | 0In Stock | RF Transformers | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 55 C | + 125 C | Single | 12.7 mm | 9.4 mm | 5.97 mm | 100B | Tube | |||||||||||
Not Available Online | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 2 mH to 3.9 mH | 110 Ohms | 2 kV | 0 C | + 70 C | Single | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | Tube | ||||||||||
0In Stock | PoE Transformers | LAN | SMD/SMT | 1 MHz to 550 MHz | 0 C | + 85 C | Quad | 16 mm | 10.3 mm | 4.1 mm | SM43P01EL | Reel | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | 0.599 in | 0.538 in | 0.231 in | 5009 | Tube | ||||||||||
0In Stock | ISDN Transformers | SMD/SMT | 6.5 uH | 21 mm | 12.2 mm | 8 mm | Tray | |||||||||||||||||
Mfr: HX5004ENLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT TR, NPB | 0In Stock | Signal Transformers | SMD/SMT | 125 MHz | 100 Ohms | 1.5 kV | - 40 C | + 85 C | 17.5 mm | 12.2 mm | 5.72 mm | Reel | ||||||||||||
Mfr: CX2049LNLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers RF Balun SMD 1:8CT 0.25-500MHz SM | 0In Stock | Baluns | SMD/SMT | 250 kHz to 500 MHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX20xxNL/LNL | Reel | ||||||||||||
Mfr: SM91581AL-E TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Audio Transformers | BMS Transformer | SMD/SMT | 150 uH to 450 uH | 8.4 kVDC | - 40 C | + 125 C | 1 Channel | 31.5 mm | 12.5 mm | 9.5 mm | SM91581A | Reel | ||||||||||
0In Stock | Interface Transformers | SMD/SMT | 100 V | - 55 C | + 125 C | 16 mm | 16 mm | 3.94 mm | GL1553 | Tube | ||||||||||||||
Mfr: 100B-1001XNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC | 0In Stock | LAN Transformers | Module | Single | 100B | Tube | ||||||||||||||||||
Mfr: HXB6013HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 3 kVrms | - 40 C | + 85 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HXB | Reel | GS6014SM LF | ||||||||||
Mfr: B78308A2387A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 100uH 9pF 260mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 100 uH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2387A3 |