SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IFBT0709ZIFS135R00 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 40 uH | - 40 C | + 125 C | 1 Channel | General Transformer, LED Lighting Driver | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | |||||||||||
Mfr: IFBT0912ABFS303R30 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 42 uH | - 40 C | + 125 C | 1 Channel | General Transformer, LED Lighting Driver | 29.5 mm | 22 mm | 12 mm | IFBT | Reel | |||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 600 nH | 1.5 kV | 0 C | + 70 C | 8 Channel | T1/E1/CEPT/ISDN-Pri | 28.58 mm | 16.26 mm | 5.84 mm | Reel | ||||||||||
Mfr: PE-68864NLT TTI: PE-68864NLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 800 nH, 300 nH to 550 nH | 700 mOhms, 700 mOhms | 1.2 Ohms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | T1/CEPT/ISDN-Pri | 17.15 mm | 11.58 mm | 8.64 mm | Reel | ||||||||
Mfr: PE-68517LNL TTI: PE-68517LNL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 100Base-T SMD NonPoE 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 10/100 Base-T | 25.4 mm | 8.89 mm | 9.4 mm | Tube | ||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 600 nH | 1.5 kV | 0 C | + 70 C | Dual | T1/CEPT/ISDN-Pri | 12.83 mm | 7.11 mm | 6.22 mm | Tube | ||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Octal | T1/E1/CEPT/ISDN-Pri | YB/1 | 25.4 mm | 10.8 mm | 7.11 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 1000 Base-T | 27.81 mm | 14.99 mm | 7.24 mm | Reel | ||||||||||
Not Available Online | LAN Transformers | Module | Dual | 1000 Base-T | Reel | |||||||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Quad | T1/E1/CEPT/ISDN-Pri | 28.58 mm | 16.26 mm | 6.99 mm | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1500 Vrms | - 40 C | + 85 C | Single | 10/100 Base-T | 25.4 mm x 12.83 mm x 6.22 mm | 25.4 mm | 12.83 mm | 6.22 mm | HX | Reel | |||||||||
Mfr: MGPWT-00431-P TTI: MGPWT-00431-P TE Connectivity / Holsworthy Availability: 0In StockAudio Transformers / Signal Transformers 190uH ER9.5 XFMR SMD, GW | 0In Stock | Box | 4-1879391-0 | |||||||||||||||||||||
Mfr: 21033812815 TTI: 21033812815 HARTING Availability: 0In StockAudio Transformers / Signal Transformers M12 TRANS 1000 BASE-T X STR | 0In Stock | PoE Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Quad | Each | |||||||||||||||
Mfr: 1000B-5014FT TTI: 1000B-5014FT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | - 40 C | + 85 C | Aerospace, Military | 27.81 mm | 12.19 mm | 6.38 mm | 1000B | Reel | ||||||||||||
Mfr: 21033812818 TTI: 21033812818 HARTING Availability: 0In StockAudio Transformers / Signal Transformers M12 TRANS 10GBASE-T X STR | 0In Stock | PoE Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Quad | Each | |||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 19.81 mm | 19.56 mm | 2.54 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | ISDN S-Interface | 20.32 mm | 17.4 mm | 2.39 mm | Tube | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | Octal | T1/E1/CEPT/ISDN-Pri | 25.4 mm | 10.8 mm | 7.11 mm | Reel | |||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | Quad | T1/E1/CEPT/ISDN-Pri Interface | 17.53 mm | 12.20 mm | 5.72 mm | Reel | |||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Quad | 100 Base-TX | 28.19 mm | 15.44 mm | 5.72 mm | Bulk | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 100 Base-TX | 17.86 mm | 13.16 mm | 6.12 mm | Tube | ||||||||||
Mfr: PE-65812FNL TTI: PE-65812FNL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port | 0In Stock | Telecom Transformers | Module | SMD/SMT | 100 kHz to 30 MHz | 2.5 mH | 2 kV | 0 C | + 70 C | Single | Digital | 14.37 mm | 12.07 mm | 8.64 mm | Tube | |||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | 100 Base-TX | SOIC-40 | 28.58 mm | 16 mm | 7.11 mm | HX | Tube | ||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz | 2 kV | - 40 C | + 85 C | Dual | 10 Base-T | 12.65 mm | 8.89 mm | 5.08 mm | Tube | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 100 Base-TX | 17.86 mm | 13.16 mm | 6.12 mm | Reel |