Audio & Signal Transformers
5,222 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RF Transformers | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Single | 12.7 mm | 6.73 mm | 5.97 mm | 100B | Tube | ||||||||||||
Mfr: HFBM075100S TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | HFBM | Tube | |||||||||||||||||||||
Mfr: ECO2023SEO-D02V015 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 5V/2A | 0In Stock | ECO | Reel | ECO2023SEO-D02V015 - | ||||||||||||||||||||
0In Stock | 120 uH | - 40 C | + 85 C | 1 Channel | TCxG | Reel | ||||||||||||||||||
Mfr: ALANC002G1-EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC002G1-EADT | 0In Stock | Isolation Transformers | SMD/SMT | 150 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC002G1 | Reel | ||||||||||||
Mfr: ALANC002G2- EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC002G2- EADT | 0In Stock | Isolation Transformers | SMD/SMT | 150 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC002G1 | Reel | ||||||||||||
Mfr: HXB5012HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | |||||||||||
Mfr: LAN5VSOS24121C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 10G BASE-T, 120uH, Open Hdr, Single Port, 24 pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 120 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 13.6 mm | 12 mm | 6.3 mm | LANxV | Reel | |||||||||||
Mfr: LAN1VSOQ40351C1 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Quad Port, 40pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | 0 C | + 70 C | SMD-40 | 28.1 mm | 12.1 mm | 6.1 mm | LANxV | Reel | |||||||||||
Mfr: LAN2VSOD48351C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 1000 BASE-T, 350uH, Open Hdr, Dual Port, 48pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-48 | 27.8 mm | 12.2 mm | 7.2 mm | LANxV | Reel | |||||||||||
Mfr: LAN3VSOPD48151C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN PoE Txfmr, 2.5G BASE-T, 180uH, Open Hdr, Dual Port, 48pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 150 uH, 180 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-48 | 29.75 mm | 8.05 mm | 11.45 mm | LANxV | Reel | |||||||||||
0In Stock | PLC Transformers | SMD/SMT | 3 MHz to 30 MHz | 12 uH | - 40 C | + 125 C | 11 mm | 9.5 mm | 10 mm | BM62xx | AEC-Q200 | Reel | ||||||||||||
Mfr: POEA1FB1V7W1X12 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Flyback Transformers | SMD/SMT | 155 uH | 1.5 kVAC | - 40 C | + 125 C | 15.2 mm | 12.5 mm | 11.6 mm | POEA1FB | Reel | ||||||||||||
Mfr: POEA2FB2V13W1X5 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 127 uH | 1.5 kVAC | - 40 C | + 125 C | 17.75 mm | 14.2 mm | 12.7 mm | POEA2FB | Reel | ||||||||||||
Mfr: POEB2FB1V24W2X12 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Flyback Transformers | SMD/SMT | 11.5 uH | 1.5 kVAC | - 40 C | + 125 C | 29.3 mm | 21.8 mm | 12 mm | POEB2FB | Reel | ||||||||||||
Mfr: POEB4FW1V156W1X12 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Forward Transformers | SMD/SMT | 100 uH | 1.5 kVAC | - 40 C | + 125 C | 36 mm | 33 mm | 14.5 mm | POEB4FW | Reel | ||||||||||||
Mfr: HXB7014HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 4 kVrms | - 40 C | + 90 C | Dual | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | T2SD02LN6 | ||||||||||
Mfr: HXB5G011HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | QVP6014M | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.7 mm | 9.6 mm | 2 mm | HB | Reel | NS0013 LF | |||||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 200 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 125 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 250 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
Mfr: 1000B-5003FXNLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 27.94 mm | 7.54 mm | 8.66 mm | 1000B | Reel | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 10.67 mm | Tube |