SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IFBT0709ZIFS132R50 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 35 uH | - 40 C | + 125 C | 1 Channel | General Transformer, LED Lighting Driver | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | |||||||||||
Mfr: IFBT0709ZIFS133R30 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 40 uH | - 40 C | + 125 C | 1 Channel | General Transformer, LED Lighting Driver | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | |||||||||||
Mfr: ALANS10001-4J41DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 10/100 Base-TX | 14.4 mm | 15.5 mm | 5.7 mm | ALANS100X1 | Reel | |||||||||
0In Stock | LAN Transformers | SMD/SMT | 100 kHz to 200 MHz | 120 uH | - 40 C | + 105 C | Quad | 18.16 mm | 18.16 mm | 6.6 mm | AEC-Q200 | Tube | ||||||||||||
Mfr: POEB1FB1V13W2X5 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Flyback Transformers | SMD/SMT | 155 uH | 1.5 kVAC | - 40 C | + 125 C | 22.3 mm | 17.3 mm | 9 mm | POEB1FB | Reel | ||||||||||||
Mfr: B78476A8066A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T 0C-70C 2-PORT POE | 0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 0 C | + 70 C | Dual | 1000 Base-T PoE | 27.81 mm | 12.19 mm | 7.24 mm | B78476A | Reel | B78476A8066A3 | |||||||||
Mfr: SM-LP-5000E TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Line Matching Transformers | SMD/SMT | 10 kHz to 100 kHz | 600 Ohms | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | Reel | ||||||||||||
0In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 3.2 mH to 3.2 mH | 110 Ohms | - 40 C | + 85 C | Single | Digital Data Transmission | 12.7 mm | 9 mm | 6.35 mm | DA100J | Reel | ||||||||||
Mfr: B78476A8135A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 350 uH | 1 Ohms | - 40 C | + 85 C | Single | 1000 Base-T | 13.8 mm | 15.2 mm | 5.72 mm | B78476A | Reel | B78476A8135A3 | |||||||
0In Stock | Gate Drive Transformers | SMD/SMT | 50 kHz | 3.3 mH | 1.5 kVDC | - 55 C | + 130 C | 9.01 mm | 8.63 mm | 7.62 mm | Reel | |||||||||||||
Mfr: IFBT0912ABFS305R00 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 42 uH | - 40 C | + 125 C | 1 Channel | General Transformer, LED Lighting Driver | 29.5 mm | 22 mm | 12 mm | IFBT | Reel | |||||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 10/100 Base-T | 12.7 mm | 7.11 mm | 5.97 mm | R-NL | Bulk | ||||||||||
Mfr: POEA2FB1V10W2X5 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Flyback Transformers | SMD/SMT | 180 uH | 1.5 kVAC | - 40 C | + 125 C | 17.65 mm | 14.5 mm | 14 mm | POEA2FB | Reel | ||||||||||||
Mfr: POEA2FB1V13W1X24 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Flyback Transformers | SMD/SMT | 40 uH | 1.5 kVAC | - 40 C | + 125 C | 17.65 mm | 14.5 mm | 14 mm | POEA2FB | Reel | ||||||||||||
Mfr: POEB2FB1V60W1X12 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Flyback Transformers | SMD/SMT | 70 uH | 1.5 kVAC | - 40 C | + 125 C | 29.3 mm | 21.8 mm | 12 mm | POEB2FB | Reel | ||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Quad | ETHERNET TRANSFORMER/CHOKE | 28 mm | 16.1 mm | 5.7 mm | HB | Reel | 40SS1041AX HF | ||||||||||
Mfr: B78476A7694A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 10/100 Base-T | 25.4 mm | 13.1 mm | 6.1 mm | B78476A | Reel | B78476A7694A3 | |||||||
0In Stock | Power Line Communication Transformers | PLC | SMD/SMT | 3 MHz to 30 MHz | 28 uH | 3 kVAC | - 40 C | + 125 C | Single | Power Line Commication | 10.6 mm x 9.08 mm x 10 mm | 10.6 mm | 9.08 mm | 10 mm | BM | AEC-Q200 | Tube | |||||||
Mfr: 1000B-5012XT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 15.49 mm | 13.46 mm | 6.48 mm | Reel | ||||||||||||||
Mfr: IFBT0709ZIFS061200 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 50 uH | - 40 C | + 125 C | 1 Channel | General Transformer, LED Lighting Driver | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | |||||||||||
Mfr: IFBT0709ZIFS131200 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 35 uH | - 40 C | + 125 C | 1 Channel | General Transformer, LED Lighting Driver | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | |||||||||||
0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 1 Channel | Aerospace, Military | 17.53 mm | 12.19 mm | 5.72 mm | 1000B | Tube | |||||||||||
Mfr: ALAN1100X1-2F30DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 350 uH | - 40 C | + 85 C | Single | POE 10/100 Base-TX | 12.8 mm | 6.9 mm | 5.6 mm | ALAN1100X1 | Reel | |||||||||
Mfr: IFBT0709ZIFS135R00 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 40 uH | - 40 C | + 125 C | 1 Channel | General Transformer, LED Lighting Driver | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | |||||||||||
Mfr: IFBT0912ABFS303R30 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 42 uH | - 40 C | + 125 C | 1 Channel | General Transformer, LED Lighting Driver | 29.5 mm | 22 mm | 12 mm | IFBT | Reel |