Audio & Signal Transformers
5,222 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Telecom Transformers | SMD/SMT | 6.5 uH | Tray | ||||||||||||||||||||
0In Stock | ADSL Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | ||||||||||||||||||
0In Stock | ISDN Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | ||||||||||||||||||
0In Stock | ADSL Transformers | SMD/SMT | 7.5 uH | 17.65 mm | 10 mm | Tray | ||||||||||||||||||
0In Stock | DSL Transformers | SMD/SMT | 7.5 uH | 17.65 mm | 10 mm | Tray | ||||||||||||||||||
0In Stock | Telecom Transformers | Module | SMD/SMT | 6.5 uH | Single | Tray | ||||||||||||||||||
0In Stock | DSL Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | ||||||||||||||||||
Mfr: ALAN-1002-T TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | Module | Single | ALAN- | Reel | ||||||||||||||||||
Mfr: ECO2430SEO-D01H0110 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 450 uH | - 30 C | + 120 C | Single | 36 mm | 30 mm | 25 mm | ECO | Bulk | ECO2430SEO-D01H0110 - | ||||||||||
Mfr: ECO2225SEO-D02V0112 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.33 mH | - 30 C | + 120 C | Single | 31 mm | 28.5 mm | 23 mm | ECO | Bulk | ECO2225SEO-D02V0112 - | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 200 uH | 1.5 kV | 0 C | + 70 C | Single | 0.54 in | 0.48 in | 0.225 in | Reel | |||||||||||
0In Stock | SMD/SMT | 350 uH | - 40 C | + 85 C | 1 Channel | 23.75 mm | 23.75 mm | 9.53 mm | Tube | |||||||||||||||
Mfr: 1000B-5002FXNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers MDL SIN 1GD 1:1 SMT TU NPB | 0In Stock | 1000B-F | Tube | |||||||||||||||||||||
0In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 3.2 mH to 8.5 mH | 110 Ohms | 2 kV | - 40 C | + 85 C | Single | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA100J | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.18 mm | HX5201NLT | Reel | |||||||||
Mfr: POEA2FB1V14W1X14 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 127 uH | 1.5 kVAC | - 40 C | + 125 C | 17.65 mm | 14.5 mm | 14 mm | POEA1FB | Reel | ||||||||||||
Mfr: POEA2FB1V19W1X8 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 90 uH | 1.5 kVAC | - 40 C | + 125 C | 17.65 mm | 14.5 mm | 14 mm | POEA2FB | Reel | ||||||||||||
Mfr: POEB2FB1V30W2X5 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 100 uH | 1.5 kVAC | - 40 C | + 125 C | 29.3 mm | 21.8 mm | 12 mm | POEB2FB | Reel | ||||||||||||
Mfr: ECO2425SEO-D01V019 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.06 mH | - 30 C | + 120 C | Single | 31.5 mm | 35.5 mm | 25 mm | ECO | Bulk | ECO2425SEO-D01V019 - | ||||||||||
Mfr: 1000B-5012NLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 15.49 mm | 13.46 mm | 6.48 mm | Reel | ||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 120 uH | 1.5 kV | 0 C | + 70 C | Quad | 15 mm | 13.7 mm | 5.72 mm | 10GBase-T | Tube | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.18 mm | Tray | ||||||||||
Mfr: HXB7011HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 90 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | T1SB01RT | ||||||||||
Not Available Online | Signal Transformers | SMD/SMT | 300 uH | 4.3 kV | - 40 C | + 150 C | Single | 8.38 mm | 7.69 mm | 4.25 mm | BMS | AEC-Q200 | Tube | |||||||||||
Mfr: ALANS100X1-2F10ET TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 0 C | + 70 C | Dual | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel |